Datasheets
BCX69 by:

Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN

Part Details for BCX69 by Infineon Technologies AG

Overview of BCX69 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BCX69

BCX69 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BCX69 Part Data Attributes

BCX69 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
BCX69 Infineon Technologies AG Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code SOT-89
Package Description SOT-89, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 20 V
Configuration SINGLE
DC Current Gain-Min (hFE) 85
JESD-30 Code R-PSSO-F3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 2 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Alternate Parts for BCX69

This table gives cross-reference parts and alternative options found for BCX69. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX69, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC869 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN Diodes Incorporated BCX69 vs BC869
BC869TRL Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon YAGEO Corporation BCX69 vs BC869TRL
BCX69TA Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon Zetex / Diodes Inc BCX69 vs BCX69TA
BC869-TAPE-13 TRANSISTOR 1000 mA, 20 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BCX69 vs BC869-TAPE-13
BC869-TP Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 Micro Commercial Components BCX69 vs BC869-TP
BCX69 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN Zetex / Diodes Inc BCX69 vs BCX69
BC869/T1 TRANSISTOR SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BCX69 vs BC869/T1
BC869 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon YAGEO Corporation BCX69 vs BC869
BCX69E6433 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon Infineon Technologies AG BCX69 vs BCX69E6433
BCX69 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon Siemens BCX69 vs BCX69
Part Number Description Manufacturer Compare
BC869-TAPE-13 TRANSISTOR 1000 mA, 20 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BCX69 vs BC869-TAPE-13
BC869 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN Diodes Incorporated BCX69 vs BC869
BCX69-16 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN Diodes Incorporated BCX69 vs BCX69-16
BCX69-16E6327 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon Infineon Technologies AG BCX69 vs BCX69-16E6327
BC869-10-TAPE-13 TRANSISTOR 1000 mA, 20 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BCX69 vs BC869-10-TAPE-13
BC869,146 Small Signal Bipolar Transistor Nexperia BCX69 vs BC869,146
BCX69-25 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN Diodes Incorporated BCX69 vs BCX69-25
BCX69-16TA Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon Zetex / Diodes Inc BCX69 vs BCX69-16TA
BC869TRL Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon YAGEO Corporation BCX69 vs BC869TRL
BCX69-25 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN Infineon Technologies AG BCX69 vs BCX69-25

BCX69 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCX69 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCX69 by Infineon Technologies AG

  • Please alert me when BCX69 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BCX69 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCX69 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BCX69 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCX69.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCX69 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: