Part Details for UBCP68-25 by Zetex / Diodes Inc
Overview of UBCP68-25 by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UBCP68-25
UBCP68-25 CAD Models
UBCP68-25 Part Data Attributes:
|
UBCP68-25
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
UBCP68-25
Zetex / Diodes Inc
Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for UBCP68-25
This table gives cross-reference parts and alternative options found for UBCP68-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBCP68-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP68 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Fairchild Semiconductor Corporation | UBCP68-25 vs BCP68 |
BCP68-25,135 | 20 V, 2 A NPN medium power transistor@en-us SC-73 4-Pin | Nexperia | UBCP68-25 vs BCP68-25,135 |
BCP68-25T/R | TRANSISTOR 1 A, 20 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | UBCP68-25 vs BCP68-25T/R |
BCP68-25,135 | 20 V, 2 A NPN medium power transistor SC-73 4-Pin | NXP Semiconductors | UBCP68-25 vs BCP68-25,135 |
BCP68-25 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | UBCP68-25 vs BCP68-25 |
BCP68TRL | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | UBCP68-25 vs BCP68TRL |
BCP68T/R | TRANSISTOR 1 A, 20 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | UBCP68-25 vs BCP68T/R |
BCP68D84Z | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Fairchild Semiconductor Corporation | UBCP68-25 vs BCP68D84Z |
BCP68E6433 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Infineon Technologies AG | UBCP68-25 vs BCP68E6433 |
BCP68TRL | TRANSISTOR 1 A, 20 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | UBCP68-25 vs BCP68TRL |