Datasheets
BCP68-25,135 by:

20 V, 2 A NPN medium power transistor@en-us SC-73 4-Pin

Part Details for BCP68-25,135 by Nexperia

Overview of BCP68-25,135 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for BCP68-25,135

Part # Distributor Description Stock Price Buy
DISTI # 28AK6232
Newark Transistor, Bipolar Rohs Compliant: Yes |Nexperia BCP68-25,135 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.0930
$0.0930 Buy Now
DISTI # 1727-BCP68-25,135CT-ND
DigiKey TRANS NPN 20V 2A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4000
In Stock
  • 1 $0.4600
  • 10 $0.3280
  • 100 $0.1655
  • 500 $0.1467
  • 1,000 $0.1141
  • 2,000 $0.1022
  • 4,000 $0.1022
  • 8,000 $0.0999
  • 12,000 $0.0885
  • 28,000 $0.0873
  • 100,000 $0.0730
$0.0730 / $0.4600 Buy Now
DISTI # BCP68-25,135
Avnet Americas Trans GP BJT NPN 20V 2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP68-25,135) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.0669
  • 20,000 $0.0651
  • 32,000 $0.0633
  • 60,000 $0.0615
  • 120,000 $0.0597
  • 600,000 $0.0579
  • 1,200,000 $0.0561
$0.0561 / $0.0669 Buy Now
DISTI # 771-BCP68-25135
Mouser Electronics Bipolar Transistors - BJT BCP68-25/SOT223/SC-73 RoHS: Compliant 3367
  • 1 $0.4600
  • 10 $0.3280
  • 100 $0.1470
  • 1,000 $0.1030
  • 4,000 $0.1020
  • 8,000 $0.0880
  • 24,000 $0.0820
  • 48,000 $0.0740
  • 100,000 $0.0710
$0.0710 / $0.4600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 0
  • 8,000 $0.0628
$0.0628 Buy Now
Rochester Electronics BCP68-25 - 20 V, 2 A NPN medium power transistor RoHS: Compliant Status: Active Min Qty: 1 36000
  • 1 $0.0652
  • 25 $0.0639
  • 100 $0.0613
  • 500 $0.0587
  • 1,000 $0.0554
$0.0554 / $0.0652 Buy Now
DISTI # BCP68-25,135
Avnet Americas Trans GP BJT NPN 20V 2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP68-25,135) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.0669
  • 20,000 $0.0651
  • 32,000 $0.0633
  • 60,000 $0.0615
  • 120,000 $0.0597
  • 600,000 $0.0579
  • 1,200,000 $0.0561
$0.0561 / $0.0669 Buy Now
DISTI # BCP68-25.135
TME Transistor: NPN, bipolar, 20V, 2A, 1.35W, SC73,SOT223 Min Qty: 5 0
  • 5 $0.1560
  • 25 $0.1350
  • 100 $0.1180
  • 500 $0.1070
  • 4,000 $0.0990
$0.0990 / $0.1560 RFQ
DISTI # BCP68-25,135
Avnet Silica Trans GP BJT NPN 20V 2A 4-Pin(3+Tab) SOT-223 T/R (Alt: BCP68-25,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 3 Days Silica - 0
Buy Now
DISTI # BCP68-25,135
EBV Elektronik Trans GP BJT NPN 20V 2A 4-Pin(3+Tab) SOT-223 T/R (Alt: BCP68-25,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 3 Days EBV - 0
Buy Now
DISTI # 4275717
Farnell BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT RoHS: Compliant Min Qty: 8000 Lead time: 3 Weeks, 1 Days Container: Each 36000
  • 8,000 $0.0885
$0.0885 Buy Now
DISTI # 3938679
Farnell TRANSISTOR, BIPOLAR RoHS: Compliant Min Qty: 4000 Lead time: 9 Weeks, 1 Days Container: Reel 0
  • 4,000 $0.1022
$0.1022 Buy Now

Part Details for BCP68-25,135

BCP68-25,135 CAD Models

BCP68-25,135 Part Data Attributes:

BCP68-25,135 Nexperia
Buy Now Datasheet
Compare Parts:
BCP68-25,135 Nexperia 20 V, 2 A NPN medium power transistor@en-us SC-73 4-Pin
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code SC-73
Package Description PLASTIC, SMD, SC-73, 4 PIN
Pin Count 4
Manufacturer Package Code SOT223
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 8 Weeks
Date Of Intro 1993-10-01
Samacsys Manufacturer Nexperia
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 20 V
Configuration SINGLE
DC Current Gain-Min (hFE) 160
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 40 MHz
VCEsat-Max 0.5 V

Alternate Parts for BCP68-25,135

This table gives cross-reference parts and alternative options found for BCP68-25,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP68-25,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BCP68 Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin Fairchild Semiconductor Corporation BCP68-25,135 vs BCP68
BCP68-25T/R TRANSISTOR 1 A, 20 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors BCP68-25,135 vs BCP68-25T/R
BCP68-25,135 20 V, 2 A NPN medium power transistor SC-73 4-Pin NXP Semiconductors BCP68-25,135 vs BCP68-25,135
BCP68-25 Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, ROHS COMPLIANT PACKAGE-4 Infineon Technologies AG BCP68-25,135 vs BCP68-25
BCP68TRL Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin YAGEO Corporation BCP68-25,135 vs BCP68TRL
BCP68T/R TRANSISTOR 1 A, 20 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Power NXP Semiconductors BCP68-25,135 vs BCP68T/R
BCP68D84Z Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin Fairchild Semiconductor Corporation BCP68-25,135 vs BCP68D84Z
BCP68E6433 Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN Infineon Technologies AG BCP68-25,135 vs BCP68E6433
BCP68TRL TRANSISTOR 1 A, 20 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors BCP68-25,135 vs BCP68TRL
BCP68-25TC Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin Zetex / Diodes Inc BCP68-25,135 vs BCP68-25TC
Part Number Description Manufacturer Compare
BCP68 1A, 20V, NPN, Si, POWER TRANSISTOR Rochester Electronics LLC BCP68-25,135 vs BCP68
BCP68E6433 Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 3 Pin Siemens BCP68-25,135 vs BCP68E6433
BCP68T1 Si, POWER TRANSISTOR, TO-261AA Motorola Mobility LLC BCP68-25,135 vs BCP68T1
FZT489 Power Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN Diodes Incorporated BCP68-25,135 vs FZT489
BCP68-25T/R TRANSISTOR 1 A, 20 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors BCP68-25,135 vs BCP68-25T/R
BCP68-25/T3 TRANSISTOR 1 A, 20 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Power NXP Semiconductors BCP68-25,135 vs BCP68-25/T3
BCP68-16 Power Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, VPS05163, 4 PIN Infineon Technologies AG BCP68-25,135 vs BCP68-16
BCP68TRL Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin YAGEO Corporation BCP68-25,135 vs BCP68TRL
BCP68D84Z Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin Fairchild Semiconductor Corporation BCP68-25,135 vs BCP68D84Z
BCP68E6327 Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 3 Pin Siemens BCP68-25,135 vs BCP68E6327

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCP68-25,135 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCP68-25,135 by Nexperia

  • Please alert me when BCP68-25,135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BCP68-25,135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCP68-25,135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BCP68-25,135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCP68-25,135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCP68-25,135 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: