Part Details for UAQ2G330MHD6TN by Nichicon Corporation
Overview of UAQ2G330MHD6TN by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UAQ2G330MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5940
|
Newark | Radial/Tp&ammo |Nichicon UAQ2G330MHD6TN RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8600 / $1.1600 | Buy Now |
DISTI #
647-UAQ2G330MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant | 0 |
|
$0.9150 / $2.3000 | Order Now |
Part Details for UAQ2G330MHD6TN
UAQ2G330MHD6TN CAD Models
UAQ2G330MHD6TN Part Data Attributes
|
UAQ2G330MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UAQ2G330MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.628 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 195 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UAQ2G330MHD6TN
This table gives cross-reference parts and alternative options found for UAQ2G330MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UAQ2G330MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NREHW330M400V16X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UAQ2G330MHD6TN vs NREHW330M400V16X25F |
105RB336M400EK2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UAQ2G330MHD6TN vs 105RB336M400EK2A |
RGA330M2GBC-1625P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | UAQ2G330MHD6TN vs RGA330M2GBC-1625P |
NREHW330M400V16X25SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | UAQ2G330MHD6TN vs NREHW330M400V16X25SP7.5LLYF |
400PX33MEFCSG16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | UAQ2G330MHD6TN vs 400PX33MEFCSG16X25 |
RGA330M2GBK-1625P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | UAQ2G330MHD6TN vs RGA330M2GBK-1625P |
8330VAM1625RGN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UAQ2G330MHD6TN vs 8330VAM1625RGN5C |
1330VAM1625RGN511B | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UAQ2G330MHD6TN vs 1330VAM1625RGN511B |
2330VAM1625RGN2110 | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UAQ2G330MHD6TN vs 2330VAM1625RGN2110 |
2330VAM1625RGN011C | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UAQ2G330MHD6TN vs 2330VAM1625RGN011C |