Part Details for 2330VAM1625RGN011C by Fenghua (HK) Electronics Ltd
Overview of 2330VAM1625RGN011C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2330VAM1625RGN011C
2330VAM1625RGN011C CAD Models
2330VAM1625RGN011C Part Data Attributes
|
2330VAM1625RGN011C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2330VAM1625RGN011C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 640 mA |
Alternate Parts for 2330VAM1625RGN011C
This table gives cross-reference parts and alternative options found for 2330VAM1625RGN011C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2330VAM1625RGN011C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330VAM1625RGN911B | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330VAM1625RGN011C vs 8330VAM1625RGN911B |
EKMG401ETE330ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 2330VAM1625RGN011C vs EKMG401ETE330ML25S |
2330VAM1625RGN511M | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330VAM1625RGN011C vs 2330VAM1625RGN511M |
8330VAM1625RGN411B | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330VAM1625RGN011C vs 8330VAM1625RGN411B |
2330VAM1625RGN311M | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330VAM1625RGN011C vs 2330VAM1625RGN311M |
8330VAM1625RGN211B | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330VAM1625RGN011C vs 8330VAM1625RGN211B |
NREHW330M400V16X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 2330VAM1625RGN011C vs NREHW330M400V16X25SPF |
105RG336M400EK3B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | 2330VAM1625RGN011C vs 105RG336M400EK3B |
8330VAM1625RGN211M | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330VAM1625RGN011C vs 8330VAM1625RGN211M |
UVY2G330MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | 2330VAM1625RGN011C vs UVY2G330MHD1AA |