Part Details for UA78M12CU by NXP Semiconductors
Overview of UA78M12CU by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA78M12CU
UA78M12CU CAD Models
UA78M12CU Part Data Attributes
|
UA78M12CU
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UA78M12CU
NXP Semiconductors
IC VREG 12 V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA78M12CU
This table gives cross-reference parts and alternative options found for UA78M12CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M12CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78M12CKCSE3 | 500mA 35V linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | UA78M12CU vs UA78M12CKCSE3 |
AN78M12 | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220AB, 3 PIN | Panasonic Electronic Components | UA78M12CU vs AN78M12 |
MC78M12CT | Fixed Positive Standard Regulator, 12V, TO-220AB, 3 PIN | Rochester Electronics LLC | UA78M12CU vs MC78M12CT |
L78M12CV | Precision 500 mA regulators | STMicroelectronics | UA78M12CU vs L78M12CV |
MC78M12CT | Fixed Positive Standard Regulator, 12VBIPolar, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | UA78M12CU vs MC78M12CT |
KA78M12TU | Fixed Positive Standard Regulator, 12VPSFM3, TO-220, 3 PIN | Rochester Electronics LLC | UA78M12CU vs KA78M12TU |
UA78M12CKC | 3 Pin 500mA Fixed 12V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | UA78M12CU vs UA78M12CKC |
MC78M12CT | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | UA78M12CU vs MC78M12CT |
HA178M12 | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220AB, 3 PIN | Hitachi Ltd | UA78M12CU vs HA178M12 |
UA78M12CU | 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Philips Semiconductors | UA78M12CU vs UA78M12CU |