There are no models available for this part yet.
Overview of UA78M08CKC by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UA78M08CKC by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Voltage Regulator, +8V, Bi-Polar, 3 Pin, Plastic, SIP | 200 |
|
$0.8340 / $1.6680 | Buy Now | ||
Quest Components | Voltage Regulator, +8V, Bi-Polar, 3 Pin, Plastic, SIP | 160 |
|
$0.3492 / $1.1640 | Buy Now | ||
Rochester Electronics | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6950 |
|
$0.4448 / $0.5233 | Buy Now |
CAD Models for UA78M08CKC by Texas Instruments
Part Data Attributes for UA78M08CKC by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SFM
|
Package Description
|
PLASTIC, TO-220, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
2 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
10.5 V
|
JESD-30 Code
|
R-PSFM-T3
|
Line Regulation-Max
|
0.1%
|
Load Regulation-Max
|
0.16%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
8.4 V
|
Output Voltage1-Min
|
7.6 V
|
Output Voltage1-Nom
|
8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SFM
|
Package Equivalence Code
|
SIP3,.1TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
5%
|
Alternate Parts for UA78M08CKC
This table gives cross-reference parts and alternative options found for UA78M08CKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M08CKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78M08TU | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA78M08CKC vs KA78M08TU |
HA178M08 | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220AB, 3 PIN | Hitachi Ltd | UA78M08CKC vs HA178M08 |
LM78M08T | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA78M08CKC vs LM78M08T |
L78M08CV | Precision 500 mA regulators | STMicroelectronics | UA78M08CKC vs L78M08CV |
KA78M08TU | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | Rochester Electronics LLC | UA78M08CKC vs KA78M08TU |
AN78M08 | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220AB, 3 PIN | Panasonic Electronic Components | UA78M08CKC vs AN78M08 |
UA78M08CKCE3 | 3/4 Pin 500mA Fixed 8V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | UA78M08CKC vs UA78M08CKCE3 |
KA78M08 | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA78M08CKC vs KA78M08 |
Related Parts for UA78M08CKC
-
MC78M08CTGLinear Regulator ICs
-
LPC2220FBD144-SMicrocontrollers
-
UC3845BD1013TRSwitching Regulator or Controllers
-
UCC29002DG4Power Management Circuits
-
NTTFS5116PLTAGPower Field-Effect Transistors
-
UCC27201ADRMTPeripheral Drivers
-
MURA230T3GRectifier Diodes
-
ERDS2TJ101Fixed Resistors
-
DMP6023LFGQ-7Small Signal Field-Effect Transistors