Part Details for MC78M05ABDT/RK by onsemi
Overview of MC78M05ABDT/RK by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC78M05ABDT/RK
MC78M05ABDT/RK CAD Models
MC78M05ABDT/RK Part Data Attributes:
|
MC78M05ABDT/RK
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M05ABDT/RK
onsemi
5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.095 mm |
Alternate Parts for MC78M05ABDT/RK
This table gives cross-reference parts and alternative options found for MC78M05ABDT/RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M05ABDT/RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78M05RI | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | MC78M05ABDT/RK vs KA78M05RI |
KA78M05RTF | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MC78M05ABDT/RK vs KA78M05RTF |
MC78M05ACDTR2 | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | MC78M05ABDT/RK vs MC78M05ACDTR2 |
MC78M05BDTRK | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC78M05ABDT/RK vs MC78M05BDTRK |
MC78M05CDTT5 | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC78M05ABDT/RK vs MC78M05CDTT5 |
KA78M05R | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | MC78M05ABDT/RK vs KA78M05R |
KA78M05RI | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | Samsung Semiconductor | MC78M05ABDT/RK vs KA78M05RI |
MC78M05BDT/RK | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC78M05ABDT/RK vs MC78M05BDT/RK |
UA78M05IKTPR | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, TO-252, FM-3 | Texas Instruments | MC78M05ABDT/RK vs UA78M05IKTPR |
MC78M05CDT | Fixed Positive Standard Regulator, 5VPSSO2, PLASTIC, DPAK-3 | Micro Commercial Components | MC78M05ABDT/RK vs MC78M05CDT |