Power Circuits
UA78L15ACDRG4
Texas Instruments
Description: 100-mA, 30-V VIN, Positive-Voltage Linear Regulators 8-SOIC 0 to 125

Overview of UA78L15ACDRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UA78L15ACDRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics POSITIVE-VOLTAGE REGULATORS 1300
  • 310 $0.1630
  • 750 $0.1340
  • 1,155 $0.1300
  • 1,600 $0.1250
  • 2,070 $0.1210
  • 2,755 $0.1090
$0.1090 / $0.1630 Buy Now

CAD Models for UA78L15ACDRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UA78L15ACDRG4 by Texas Instruments

UA78L15ACDRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Nom
1.7 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Line Regulation-Max
0.3%
Load Regulation-Max
0.15%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current1-Max
0.1 A
Output Voltage1-Max
15.75 V
Output Voltage1-Min
14.25 V
Output Voltage1-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
5%
Width
3.9 mm
Want to compare parts?
  1. UA78L15ACDRG4
    Texas Instruments
    100-mA, 30-V VIN, Positive-Voltage Linear Regulators 8-SOIC 0 to 125
    VS

Alternate Parts for UA78L15ACDRG4

This table gives cross-reference parts and alternative options found for UA78L15ACDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L15ACDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UA78L15ACDG4 15V FIXED POSITIVE REGULATOR, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments UA78L15ACDRG4 vs UA78L15ACDG4
MC78L15ACDR2 15V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 onsemi UA78L15ACDRG4 vs MC78L15ACDR2
MC78L15ACDX Fixed Positive Standard Regulator, 15VBIPolar, PDSO8, SOIC-8 Fairchild Semiconductor Corporation UA78L15ACDRG4 vs MC78L15ACDX
UA78L15ACD 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 Texas Instruments UA78L15ACDRG4 vs UA78L15ACD
L78L15ACD13TR Positive voltage regulators STMicroelectronics UA78L15ACDRG4 vs L78L15ACD13TR
LM78L15M Fixed Positive Standard Regulator, 15VBIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation UA78L15ACDRG4 vs LM78L15M
KA78L15AD Fixed Positive Standard Regulator, 15VBIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation UA78L15ACDRG4 vs KA78L15AD
UA78L15ACDE4 100-mA, 30-V VIN, Positive-Voltage Linear Regulators 8-SOIC 0 to 125 Texas Instruments UA78L15ACDRG4 vs UA78L15ACDE4
MC78L15ACD Fixed Positive Standard Regulator, 15VBIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation UA78L15ACDRG4 vs MC78L15ACD
L78L15ACD 15V FIXED POSITIVE REGULATOR, PDSO8, SO-8 STMicroelectronics UA78L15ACDRG4 vs L78L15ACD
Part Number Description Manufacturer Compare
MC78L15ABD 15V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 onsemi UA78L15ACDRG4 vs MC78L15ABD
LM78L15M Fixed Positive Standard Regulator, 15VBIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation UA78L15ACDRG4 vs LM78L15M
UA78L15ACDG4 15V FIXED POSITIVE REGULATOR, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments UA78L15ACDRG4 vs UA78L15ACDG4
MC78L15ABDR2 15V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 Motorola Mobility LLC UA78L15ACDRG4 vs MC78L15ABDR2
AP78L12SG-13 Fixed Positive Standard Regulator, 12VBIPolar, PDSO8, GREEN, PLASTIC, SOP-8 Diodes Incorporated UA78L15ACDRG4 vs AP78L12SG-13
UA78L15ACDE4 100-mA, 30-V VIN, Positive-Voltage Linear Regulators 8-SOIC 0 to 125 Texas Instruments UA78L15ACDRG4 vs UA78L15ACDE4
L78L15CD-TR Positive voltage regulators STMicroelectronics UA78L15ACDRG4 vs L78L15CD-TR
MC78L12ACD 12V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 Motorola Mobility LLC UA78L15ACDRG4 vs MC78L12ACD
L78L15ACD13TR Positive voltage regulators STMicroelectronics UA78L15ACDRG4 vs L78L15ACD13TR
MC78L15ABD 15V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 Motorola Mobility LLC UA78L15ACDRG4 vs MC78L15ABD

Related Parts for UA78L15ACDRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UA78L15ACDRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UA78L15ACDRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of UA78L15ACDRG4 would you like to use for your alert(s)?
  • Please alert me when UA78L15ACDRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UA78L15ACDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UA78L15ACDRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UA78L15ACDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UA78L15ACDRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UA78L15ACDRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: