Part Details for UA78L12ACDB by Philips Semiconductors
Overview of UA78L12ACDB by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA78L12ACDB
UA78L12ACDB CAD Models
UA78L12ACDB Part Data Attributes
|
UA78L12ACDB
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UA78L12ACDB
Philips Semiconductors
12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA78L12ACDB
This table gives cross-reference parts and alternative options found for UA78L12ACDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L12ACDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78D12L-TN3-T | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, LEAD FREE, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | UA78L12ACDB vs 78D12L-TN3-T |
XC6216BB82MR | Fixed Positive Standard Regulator, 11.8VPDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | UA78L12ACDB vs XC6216BB82MR |
IP78M12ASG | 12V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UA78L12ACDB vs IP78M12ASG |
XC6216BB92ER-G | Fixed Positive Standard Regulator, 11.9VPDSO6, USP-6 | Torex Semiconductor LTD | UA78L12ACDB vs XC6216BB92ER-G |
XC6216DB31PR-G | Fixed Positive Standard Regulator, 11.3VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | UA78L12ACDB vs XC6216DB31PR-G |
XC6216BB61ER | Fixed Positive Standard Regulator, 11.6VPDSO6, USP-6 | Torex Semiconductor LTD | UA78L12ACDB vs XC6216BB61ER |
UC7812ACG | Fixed Positive Standard Regulator, 12VBIPolar, CSFM3, TO-257 | Unitrode Corp (RETIRED) | UA78L12ACDB vs UC7812ACG |
UC7812ACIG | Fixed Positive Standard Regulator, 12VBIPolar, CSFM3, ISOLATED, TO-257 | Unitrode Corp (RETIRED) | UA78L12ACDB vs UC7812ACIG |
TA78M12F(TE16R) | IC VREG 12 V FIXED POSITIVE REGULATOR, PSSO2, 2.30 MM PITCH, PLASTIC, HSOP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | UA78L12ACDB vs TA78M12F(TE16R) |
XC6216BB62ER-G | Fixed Positive Standard Regulator, 11.6VPDSO6, USP-6 | Torex Semiconductor LTD | UA78L12ACDB vs XC6216BB62ER-G |