UA78L12ACDB
vs
XC6216BB61ER
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SIGNETICS CORP
|
TOREX SEMICONDUCTOR LTD
|
Package Description |
,
|
USP-6
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
27 V
|
28 V
|
Input Voltage-Min |
14.5 V
|
13.6 V
|
JESD-30 Code |
O-MBCY-W3
|
R-PDSO-N6
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
6
|
Output Current1-Max |
0.1 A
|
0.15 A
|
Output Voltage1-Max |
12.6 V
|
11.716 V
|
Output Voltage1-Min |
11.4 V
|
11.484 V
|
Output Voltage1-Nom |
12 V
|
11.6 V
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
BCY
|
HVSON
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Form |
WIRE
|
NO LEAD
|
Terminal Position |
BOTTOM
|
DUAL
|
Voltage Tolerance-Max |
5%
|
1%
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
6
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Max |
|
0.85 V
|
Dropout Voltage1-Nom |
|
0.65 V
|
Input Voltage Absolute-Max |
|
30 V
|
Length |
|
2 mm
|
Line Regulation-Max |
|
0.50112%
|
Load Regulation-Max |
|
0.14%
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
SOLCC6,.07,20
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
0.6 mm
|
Terminal Pitch |
|
0.5 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
Width |
|
1.8 mm
|
|
|
|
Compare UA78L12ACDB with alternatives
Compare XC6216BB61ER with alternatives