Part Details for UA78L06ACLPE3 by Texas Instruments
Overview of UA78L06ACLPE3 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA78L06ACLPE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UA78L06ACLPE3-ND
|
DigiKey | IC REG LINEAR 6.2V 100MA TO92-3 Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.4800 | Buy Now |
DISTI #
296-50337-ND
|
DigiKey | IC REG LINEAR 6.2V 100MA TO92-3 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
966 In Stock |
|
$0.3700 / $0.6900 | Buy Now |
DISTI #
595-UA78L06ACLPE3
|
Mouser Electronics | Linear Voltage Regulators 6V 100mA Fixed Pos Voltage Regulator RoHS: Compliant | 1996 |
|
$0.3700 / $0.6900 | Buy Now |
|
Rochester Electronics | UA78L 100-mA, 30-V VIN positive-voltage linear regulators RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.4077 / $0.4796 | Buy Now |
Part Details for UA78L06ACLPE3
UA78L06ACLPE3 CAD Models
UA78L06ACLPE3 Part Data Attributes
|
UA78L06ACLPE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L06ACLPE3
Texas Instruments
100-mA, 30-V, linear voltage regulator 3-TO-92 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 6.5 V | |
Output Voltage1-Min | 5.9 V | |
Output Voltage1-Nom | 6.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BULK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | T | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3.75% | |
Width | 4.3 mm |
Alternate Parts for UA78L06ACLPE3
This table gives cross-reference parts and alternative options found for UA78L06ACLPE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L06ACLPE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78L06ACLPR | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | UA78L06ACLPE3 vs UA78L06ACLPR |
UA78L06ACLP | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | UA78L06ACLPE3 vs UA78L06ACLP |
UA78L06ACLPRE3 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | UA78L06ACLPE3 vs UA78L06ACLPRE3 |