Part Details for UA715HMQB by Fairchild Semiconductor Corporation
Overview of UA715HMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UA715HMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 10 Pin, Metal Can | 1 |
|
$21.9224 | Buy Now |
Part Details for UA715HMQB
UA715HMQB CAD Models
UA715HMQB Part Data Attributes
|
UA715HMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA715HMQB
Fairchild Semiconductor Corporation
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, CAN-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | , CAN10,.23 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 4 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | O-XBCY-W10 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for UA715HMQB
This table gives cross-reference parts and alternative options found for UA715HMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA715HMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH4161CH | OP-AMP, 4000uV OFFSET-MAX, 50MHz BAND WIDTH, MBCY10, METAL CAN-10 | Texas Instruments | UA715HMQB vs LH4161CH |
AD629BR | High Common-Mode Voltage, Difference Amplifier | Analog Devices Inc | UA715HMQB vs AD629BR |
AD505S | IC OP-AMP, 150 uV OFFSET-MAX, BCY10, TO-100, 10 PIN, Operational Amplifier | Analog Devices Inc | UA715HMQB vs AD505S |
INA117AM4 | High Common-Mode Voltage Difference Amplifier 10-TO-100 | Texas Instruments | UA715HMQB vs INA117AM4 |
AD629ANZ | High Common-Mode Voltage, Difference Amplifier | Analog Devices Inc | UA715HMQB vs AD629ANZ |
INA117BM-22 | High Common-Mode Voltage Difference Amplifier 10-TO-100 | Texas Instruments | UA715HMQB vs INA117BM-22 |
715HC | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY10, HERMETIC SEALED, METAL CAN-10 | AMD | UA715HMQB vs 715HC |
SL541BCM | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, MBCY10 | Dynex Semiconductor | UA715HMQB vs SL541BCM |
CA3002T | Operational Amplifier, 1 Func, BIPolar, MBCY10, HERMETIC SEALED, TO-5, 10 PIN | Harris Semiconductor | UA715HMQB vs CA3002T |
INA117SMQ | High Common-Mode Voltage Difference Amplifier 8-TO-99 | Texas Instruments | UA715HMQB vs INA117SMQ |