Part Details for U74HCT4066G-P14-R by Unisonic Technologies Co Ltd
Overview of U74HCT4066G-P14-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for U74HCT4066G-P14-R
U74HCT4066G-P14-R CAD Models
U74HCT4066G-P14-R Part Data Attributes:
|
U74HCT4066G-P14-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U74HCT4066G-P14-R
Unisonic Technologies Co Ltd
SPST, 4 Func, 1 Channel, CMOS, PDSO14, TSSOP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 118 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 44 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for U74HCT4066G-P14-R
This table gives cross-reference parts and alternative options found for U74HCT4066G-P14-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U74HCT4066G-P14-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74HCT4066L-P14-R | SPST, 4 Func, 1 Channel, CMOS, PDSO14, TSSOP-14 | Unisonic Technologies Co Ltd | U74HCT4066G-P14-R vs U74HCT4066L-P14-R |
HD74HC4066TELL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 | Renesas Electronics Corporation | U74HCT4066G-P14-R vs HD74HC4066TELL |
SN74HC4066PWRE4 | Quadruple Bilateral Analog Switches 14-TSSOP -40 to 85 | Texas Instruments | U74HCT4066G-P14-R vs SN74HC4066PWRE4 |
SN74HC4066PWR | 5V, 1:1 (SPST), 4-channel analog switch 14-TSSOP -40 to 85 | Texas Instruments | U74HCT4066G-P14-R vs SN74HC4066PWR |
SN74LV4066APWTE4 | Quadruple Bilateral Analog Switch 14-TSSOP -40 to 85 | Texas Instruments | U74HCT4066G-P14-R vs SN74LV4066APWTE4 |
SN74LV4066APWRE4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | U74HCT4066G-P14-R vs SN74LV4066APWRE4 |
HCT4066QPWRG4Q1 | Automotive 9-V, 1:1 (SPST), 4-channel high-speed switch 14-TSSOP -40 to 125 | Texas Instruments | U74HCT4066G-P14-R vs HCT4066QPWRG4Q1 |
SN74LV4066APWR | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch (CDIP & CFP packages) 14-TSSOP -40 to 85 | Texas Instruments | U74HCT4066G-P14-R vs SN74LV4066APWR |