Part Details for HD74HC4066TELL by Renesas Electronics Corporation
Overview of HD74HC4066TELL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74HC4066TELL
HD74HC4066TELL CAD Models
HD74HC4066TELL Part Data Attributes:
|
HD74HC4066TELL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74HC4066TELL
Renesas Electronics Corporation
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 23 ns | |
Switch-on Time-Max | 23 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm |
Alternate Parts for HD74HC4066TELL
This table gives cross-reference parts and alternative options found for HD74HC4066TELL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC4066TELL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74HCT4066L-P14-R | SPST, 4 Func, 1 Channel, CMOS, PDSO14, TSSOP-14 | Unisonic Technologies Co Ltd | HD74HC4066TELL vs U74HCT4066L-P14-R |
SN74HC4066PWRE4 | Quadruple Bilateral Analog Switches 14-TSSOP -40 to 85 | Texas Instruments | HD74HC4066TELL vs SN74HC4066PWRE4 |
SN74HC4066PWR | 5V, 1:1 (SPST), 4-channel analog switch 14-TSSOP -40 to 85 | Texas Instruments | HD74HC4066TELL vs SN74HC4066PWR |
SN74LV4066APWTE4 | Quadruple Bilateral Analog Switch 14-TSSOP -40 to 85 | Texas Instruments | HD74HC4066TELL vs SN74LV4066APWTE4 |
SN74LV4066APWRE4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | HD74HC4066TELL vs SN74LV4066APWRE4 |
HCT4066QPWRG4Q1 | Automotive 9-V, 1:1 (SPST), 4-channel high-speed switch 14-TSSOP -40 to 125 | Texas Instruments | HD74HC4066TELL vs HCT4066QPWRG4Q1 |
SN74LV4066APWR | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch (CDIP & CFP packages) 14-TSSOP -40 to 85 | Texas Instruments | HD74HC4066TELL vs SN74LV4066APWR |