Memory
U635H256CDK35
Description: Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28

Overview of U635H256CDK35 by ZMDI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for U635H256CDK35 by ZMDI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U635H256CDK35 by ZMDI

U635H256CDK35
ZMDI
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code
DIP
Package Description
DIP, DIP28,.3
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
34.7 mm
Memory Density
262144 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.1 mm
Standby Current-Max
0.003 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. U635H256CDK35
    ZMDI
    Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for U635H256CDK35

This table gives cross-reference parts and alternative options found for U635H256CDK35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U635H256CDK35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U635H256CDK35G1 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation U635H256CDK35 vs U635H256CDK35G1
U635H256CDK35G1 32KX8 NON-VOLATILE SRAM, 35ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor U635H256CDK35 vs U635H256CDK35G1
U635H256CDK35 32KX8 NON-VOLATILE SRAM, 35ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor U635H256CDK35 vs U635H256CDK35
U635H256CDK35G1 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 ZMDI U635H256CDK35 vs U635H256CDK35G1
Part Number Description Manufacturer Compare
U631H256BDC25 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 ZMDI U635H256CDK35 vs U631H256BDC25
U634H256D1C45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 ZMDI U635H256CDK35 vs U634H256D1C45
U635H256DK45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 ZMDI U635H256CDK35 vs U635H256DK45
U634H256CD1K45G1 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 ZMDI U635H256CDK35 vs U634H256CD1K45G1
U634H256CD1C45G1 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 ZMDI U635H256CDK35 vs U634H256CD1C45G1
U635H256BDK25 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 ZMDI U635H256CDK35 vs U635H256BDK25
U634H256CD1C35G1 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 ZMDI U635H256CDK35 vs U634H256CD1C35G1
U634H256BD1C45G1 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 ZMDI U635H256CDK35 vs U634H256BD1C45G1
U631H256DC25G1 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 ZMDI U635H256CDK35 vs U631H256DC25G1
U635H256DK25 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 ZMDI U635H256CDK35 vs U635H256DK25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U635H256CDK35 by ZMDI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U635H256CDK35 by ZMDI

  • Please alert me when U635H256CDK35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U635H256CDK35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U635H256CDK35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U635H256CDK35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U635H256CDK35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U635H256CDK35 by ZMDI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: