Part Details for U634H256D1C45 by ZMDI
Overview of U634H256D1C45 by ZMDI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U634H256D1C45
U634H256D1C45 CAD Models
U634H256D1C45 Part Data Attributes
|
U634H256D1C45
ZMDI
Buy Now
Datasheet
|
Compare Parts:
U634H256D1C45
ZMDI
Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZENTRUM MIKROELEKTRONIK DRESDEN AG | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 41.91 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for U634H256D1C45
This table gives cross-reference parts and alternative options found for U634H256D1C45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U634H256D1C45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U634H256D1K45G1 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP32, 0.600 INCH, GREEN, PLASTIC, DIP-32 | ZMDI | U634H256D1C45 vs U634H256D1K45G1 |
U634H256D1K45G1 | 32KX8 NON-VOLATILE SRAM, 45ns, PDIP32, 0.600 INCH, GREEN, PLASTIC, DIP-32 | Cypress Semiconductor | U634H256D1C45 vs U634H256D1K45G1 |
STK14C88-W45 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Simtek Corporation | U634H256D1C45 vs STK14C88-W45 |
U634H256D1K45 | 32KX8 NON-VOLATILE SRAM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Cypress Semiconductor | U634H256D1C45 vs U634H256D1K45 |
U634H256D1K45 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | ZMDI | U634H256D1C45 vs U634H256D1K45 |
U634H256D1K45G1 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP32, 0.600 INCH, GREEN, PLASTIC, DIP-32 | Simtek Corporation | U634H256D1C45 vs U634H256D1K45G1 |
STK14C88-WF45I | 32KX8 NON-VOLATILE SRAM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Cypress Semiconductor | U634H256D1C45 vs STK14C88-WF45I |
STK14C88-WF45I | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Simtek Corporation | U634H256D1C45 vs STK14C88-WF45I |
U634H256D1C45 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Simtek Corporation | U634H256D1C45 vs U634H256D1C45 |
STK14C88-W45I | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Simtek Corporation | U634H256D1C45 vs STK14C88-W45I |