U634H256D1K45G1
Description: Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP32, 0.600 INCH, GREEN, PLASTIC, DIP-32

Overview of U634H256D1K45G1 by Simtek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for U634H256D1K45G1 by Simtek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U634H256D1K45G1 by Simtek Corporation

U634H256D1K45G1
Simtek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Package Description
DIP, DIP32,.6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e3
Length
41.91 mm
Memory Density
262144 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.83 mm
Standby Current-Max
0.003 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. U634H256D1K45G1
    Simtek Corporation
    Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP32, 0.600 INCH, GREEN, PLASTIC, DIP-32
    VS

Alternate Parts for U634H256D1K45G1

This table gives cross-reference parts and alternative options found for U634H256D1K45G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U634H256D1K45G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STK14C88-W45M 32KX8 NON-VOLATILE SRAM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Cypress Semiconductor U634H256D1K45G1 vs STK14C88-W45M
U634H256D1C45G1 32KX8 NON-VOLATILE SRAM, 45ns, PDIP32, 0.600 INCH, GREEN, PLASTIC, DIP-32 Cypress Semiconductor U634H256D1K45G1 vs U634H256D1C45G1
STK14C88-WF45I 32KX8 NON-VOLATILE SRAM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Cypress Semiconductor U634H256D1K45G1 vs STK14C88-WF45I
U634H256D1K45 32KX8 NON-VOLATILE SRAM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Cypress Semiconductor U634H256D1K45G1 vs U634H256D1K45
STK14C88-W45I 32KX8 NON-VOLATILE SRAM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Cypress Semiconductor U634H256D1K45G1 vs STK14C88-W45I
STK14C88-WF45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Simtek Corporation U634H256D1K45G1 vs STK14C88-WF45
U634H256D1C45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 ZMDI U634H256D1K45G1 vs U634H256D1C45
STK14C88-WF45M 32KX8 NON-VOLATILE SRAM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Cypress Semiconductor U634H256D1K45G1 vs STK14C88-WF45M
STK14C88-WF45I Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Simtek Corporation U634H256D1K45G1 vs STK14C88-WF45I
U634H256D1K45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Simtek Corporation U634H256D1K45G1 vs U634H256D1K45
Part Number Description Manufacturer Compare
STK14C88-WF45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Simtek Corporation U634H256D1K45G1 vs STK14C88-WF45
STK14C88-WF45 32KX8 NON-VOLATILE SRAM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Cypress Semiconductor U634H256D1K45G1 vs STK14C88-WF45
U634H256D1K45G1 32KX8 NON-VOLATILE SRAM, 45ns, PDIP32, 0.600 INCH, GREEN, PLASTIC, DIP-32 Cypress Semiconductor U634H256D1K45G1 vs U634H256D1K45G1
STK14C88-W45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Simtek Corporation U634H256D1K45G1 vs STK14C88-W45
STK14C88-WF45I 32KX8 NON-VOLATILE SRAM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Cypress Semiconductor U634H256D1K45G1 vs STK14C88-WF45I
STK14C88-W45M Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Simtek Corporation U634H256D1K45G1 vs STK14C88-W45M
STK14C88-WF45M 32KX8 NON-VOLATILE SRAM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Cypress Semiconductor U634H256D1K45G1 vs STK14C88-WF45M
U634H256D1K45 32KX8 NON-VOLATILE SRAM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Cypress Semiconductor U634H256D1K45G1 vs U634H256D1K45
STK14C88-W45 32KX8 NON-VOLATILE SRAM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Cypress Semiconductor U634H256D1K45G1 vs STK14C88-W45
U634H256D1C45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Simtek Corporation U634H256D1K45G1 vs U634H256D1C45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U634H256D1K45G1 by Simtek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U634H256D1K45G1 by Simtek Corporation

  • Please alert me when U634H256D1K45G1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U634H256D1K45G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U634H256D1K45G1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U634H256D1K45G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U634H256D1K45G1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U634H256D1K45G1 by Simtek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: