Memory
U631H256CD1K45
Description: Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of U631H256CD1K45 by ZMDI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for U631H256CD1K45 by ZMDI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U631H256CD1K45 by ZMDI

U631H256CD1K45
ZMDI
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
37.1 mm
Memory Density
262144 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.1 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. U631H256CD1K45
    ZMDI
    Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for U631H256CD1K45

This table gives cross-reference parts and alternative options found for U631H256CD1K45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U631H256CD1K45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U631H256CD1C45G1 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U631H256CD1K45 vs U631H256CD1C45G1
U631H256CD1C45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U631H256CD1K45 vs U631H256CD1C45
U631H256CD1K45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U631H256CD1K45 vs U631H256CD1K45
STK16C88-W45I 32KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U631H256CD1K45 vs STK16C88-W45I
U631H256CD1C45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U631H256CD1K45 vs U631H256CD1C45
STK16C88-W45I Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U631H256CD1K45 vs STK16C88-W45I
U631H256CD1K45G1 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U631H256CD1K45 vs U631H256CD1K45G1
U631H256CD1C45G1 32KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U631H256CD1K45 vs U631H256CD1C45G1
STK16C88-WF45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 1.48 X 0.55 INCH, 0.195 INCH HEIGHT, PLASTIC, MS-011, DIP-28 Cypress Semiconductor U631H256CD1K45 vs STK16C88-WF45
U631H256CD1K45G1 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U631H256CD1K45 vs U631H256CD1K45G1
Part Number Description Manufacturer Compare
DPS32M8ANS-55M Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, SIDE BRAZED, DIP-28 B&B Electronics Manufacturing Company U631H256CD1K45 vs DPS32M8ANS-55M
IMCI-65656L55SHXXX 32KX8 STANDARD SRAM, 55ns, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 Atmel Corporation U631H256CD1K45 vs IMCI-65656L55SHXXX
DPS32M8ANL-55B Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, SIDE BRAZED, DIP-28 B&B Electronics Manufacturing Company U631H256CD1K45 vs DPS32M8ANL-55B
DPS92256N-150M Standard SRAM, 32KX8, 150ns, CMOS, CDIP28, SIDE BRAZED, DIP-28 B&B Electronics Manufacturing Company U631H256CD1K45 vs DPS92256N-150M
DPS32M8ANS-35M Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, SIDE BRAZED, DIP-28 B&B Electronics Manufacturing Company U631H256CD1K45 vs DPS32M8ANS-35M
IMCI-65656V55 32KX8 STANDARD SRAM, 55ns, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 Atmel Corporation U631H256CD1K45 vs IMCI-65656V55
HM62256LP-10 Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Hitachi Ltd U631H256CD1K45 vs HM62256LP-10
HM65256BLSP-10 Pseudo Static RAM, 32KX8, 100ns, MOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Hitachi Ltd U631H256CD1K45 vs HM65256BLSP-10
DPS32M8ANS-85M Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, SIDE BRAZED, DIP-28 B&B Electronics Manufacturing Company U631H256CD1K45 vs DPS32M8ANS-85M
TC51832ASPL-10 IC 32K X 8 PSEUDO STATIC RAM, 100 ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28, Static RAM Toshiba America Electronic Components U631H256CD1K45 vs TC51832ASPL-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U631H256CD1K45 by ZMDI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U631H256CD1K45 by ZMDI

  • Please alert me when U631H256CD1K45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following U631H256CD1K45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U631H256CD1K45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following U631H256CD1K45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U631H256CD1K45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U631H256CD1K45 by ZMDI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: