Part Details for STK16C88-WF45 by Cypress Semiconductor
Overview of STK16C88-WF45 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STK16C88-WF45
STK16C88-WF45 CAD Models
STK16C88-WF45 Part Data Attributes
|
STK16C88-WF45
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
STK16C88-WF45
Cypress Semiconductor
Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 1.48 X 0.55 INCH, 0.195 INCH HEIGHT, PLASTIC, MS-011, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 1.48 X 0.55 INCH, 0.195 INCH HEIGHT, PLASTIC, MS-011, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e4 | |
Length | 36.83 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.0015 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15.24 mm |
Alternate Parts for STK16C88-WF45
This table gives cross-reference parts and alternative options found for STK16C88-WF45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK16C88-WF45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U631H256CD1K45G1 | 32KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | STK16C88-WF45 vs U631H256CD1K45G1 |
U631H256CD1K45G1 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | STK16C88-WF45 vs U631H256CD1K45G1 |
U631H256CD1C45 | 32KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | STK16C88-WF45 vs U631H256CD1C45 |
U631H256CD1C45 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Simtek Corporation | STK16C88-WF45 vs U631H256CD1C45 |
STK16C88-W45I | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Simtek Corporation | STK16C88-WF45 vs STK16C88-W45I |
U631H256CD1C45G1 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Simtek Corporation | STK16C88-WF45 vs U631H256CD1C45G1 |
U631H256CD1C45G1 | 32KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | STK16C88-WF45 vs U631H256CD1C45G1 |
STK16C88-W45 | 32KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | STK16C88-WF45 vs STK16C88-W45 |
U631H256CD1K45G1 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Simtek Corporation | STK16C88-WF45 vs U631H256CD1K45G1 |
U631H256CD1K45 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Simtek Corporation | STK16C88-WF45 vs U631H256CD1K45 |