Memory
U630H64DC25G1
Description: Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28

Overview of U630H64DC25G1 by ZMDI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for U630H64DC25G1 by ZMDI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U630H64DC25G1 by ZMDI

U630H64DC25G1
ZMDI
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code
DIP
Package Description
DIP, DIP28,.3
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
34.7 mm
Memory Density
65536 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.1 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. U630H64DC25G1
    ZMDI
    Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28
    VS

Alternate Parts for U630H64DC25G1

This table gives cross-reference parts and alternative options found for U630H64DC25G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U630H64DC25G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U630H64DC25G1 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 Simtek Corporation U630H64DC25G1 vs U630H64DC25G1
U630H64DK25 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation U630H64DC25G1 vs U630H64DK25
STK12C68-5P25M Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation U630H64DC25G1 vs STK12C68-5P25M
U630H64DC25 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 ZMDI U630H64DC25G1 vs U630H64DC25
STK12C68-5P25M 8KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor U630H64DC25G1 vs STK12C68-5P25M
U630H64DC25 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation U630H64DC25G1 vs U630H64DC25
STK10C68-5P25 8KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor U630H64DC25G1 vs STK10C68-5P25
U630H64DC25 8KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor U630H64DC25G1 vs U630H64DC25
U630H64DK25 8KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor U630H64DC25G1 vs U630H64DK25
Part Number Description Manufacturer Compare
STK10C68-5P25 8KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor U630H64DC25G1 vs STK10C68-5P25
STK10C68-5P25I 8KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor U630H64DC25G1 vs STK10C68-5P25I
U630H64DC25G1 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 Simtek Corporation U630H64DC25G1 vs U630H64DC25G1
U630H64DK25 8KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor U630H64DC25G1 vs U630H64DK25
U630H64DK25 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation U630H64DC25G1 vs U630H64DK25
STK12C68-5P25M 8KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor U630H64DC25G1 vs STK12C68-5P25M
STK12C68-5P25M Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation U630H64DC25G1 vs STK12C68-5P25M
U630H64DC25 8KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor U630H64DC25G1 vs U630H64DC25
U630H64DC25 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation U630H64DC25G1 vs U630H64DC25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U630H64DC25G1 by ZMDI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U630H64DC25G1 by ZMDI

  • Please alert me when U630H64DC25G1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U630H64DC25G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U630H64DC25G1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U630H64DC25G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U630H64DC25G1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U630H64DC25G1 by ZMDI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: