Part Details for STK10C68-5P25I by Cypress Semiconductor
Overview of STK10C68-5P25I by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for STK10C68-5P25I
STK10C68-5P25I CAD Models
STK10C68-5P25I Part Data Attributes
|
STK10C68-5P25I
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
STK10C68-5P25I
Cypress Semiconductor
8KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | EEPROM HARDWARE STORE/RECALL; RETENTION/ENDURANCE = 10 YEARS/100000 CYCLES | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 32.004 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for STK10C68-5P25I
This table gives cross-reference parts and alternative options found for STK10C68-5P25I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK10C68-5P25I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U630H64DC25G1 | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 | Simtek Corporation | STK10C68-5P25I vs U630H64DC25G1 |
U630H64DK25 | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Simtek Corporation | STK10C68-5P25I vs U630H64DK25 |
STK12C68-5P25M | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Simtek Corporation | STK10C68-5P25I vs STK12C68-5P25M |
U630H64DC25 | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | ZMDI | STK10C68-5P25I vs U630H64DC25 |
STK12C68-5P25M | 8KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | STK10C68-5P25I vs STK12C68-5P25M |
U630H64DC25 | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Simtek Corporation | STK10C68-5P25I vs U630H64DC25 |
STK10C68-5P25 | 8KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | STK10C68-5P25I vs STK10C68-5P25 |
U630H64DC25G1 | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 | ZMDI | STK10C68-5P25I vs U630H64DC25G1 |
U630H64DC25 | 8KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | STK10C68-5P25I vs U630H64DC25 |
U630H64DK25 | 8KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | STK10C68-5P25I vs U630H64DK25 |