Memory
U62H256S1A35
Description: Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28

Overview of U62H256S1A35 by ZMDI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for U62H256S1A35 by ZMDI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U62H256S1A35 by ZMDI

U62H256S1A35
ZMDI
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code
SOIC
Package Description
SOP, SOP28,.4
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18.1 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Standby Current-Max
0.00003 A
Standby Voltage-Min
2 V
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.75 mm
Want to compare parts?
  1. U62H256S1A35
    ZMDI
    Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28
    VS

Alternate Parts for U62H256S1A35

This table gives cross-reference parts and alternative options found for U62H256S1A35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U62H256S1A35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U62H256S1A35 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 Simtek Corporation U62H256S1A35 vs U62H256S1A35
U62H256S1A35G1 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.330 INCH, SOP-28 Cypress Semiconductor U62H256S1A35 vs U62H256S1A35G1
U62H256S1A35G1 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 Alliance Memory Inc U62H256S1A35 vs U62H256S1A35G1
U62H256S1A35G1 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 ZMDI U62H256S1A35 vs U62H256S1A35G1
U62H256S1A35 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 Alliance Memory Inc U62H256S1A35 vs U62H256S1A35
Part Number Description Manufacturer Compare
U631H256SM35G1 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, LEAD FREE, SOP1-28 ZMDI U62H256S1A35 vs U631H256SM35G1
MT5C2568DCJ-20LE/883C Standard SRAM, 32KX8, 20ns, CMOS, CDSO28, CERAMIC, SOJ-28 Micross Components U62H256S1A35 vs MT5C2568DCJ-20LE/883C
U631H256SK35 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 ZMDI U62H256S1A35 vs U631H256SK35
AMTI-65656L55SHXXX 32KX8 STANDARD SRAM, 55ns, PDSO28, 0.300 INCH, SOIC-28 Atmel Corporation U62H256S1A35 vs AMTI-65656L55SHXXX
PDM31256SA15TI Standard SRAM, 32KX8, 15ns, CMOS, PDSO28 Paradigm Technology Inc U62H256S1A35 vs PDM31256SA15TI
UL62H256AS1K35 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 ZMDI U62H256S1A35 vs UL62H256AS1K35
U631H256S2K35G1 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP2-28 ZMDI U62H256S1A35 vs U631H256S2K35G1
U62H256SK55 Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, SOP-28 ZMDI U62H256S1A35 vs U62H256SK55
U62H256AS1K35LLG1 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 ZMDI U62H256S1A35 vs U62H256AS1K35LLG1
PDM41256LA10SOITR Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 Paradigm Technology Inc U62H256S1A35 vs PDM41256LA10SOITR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U62H256S1A35 by ZMDI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U62H256S1A35 by ZMDI

Select Manufacturer
Which Manufacturer of U62H256S1A35 would you like to use for your alert(s)?
  • Please alert me when U62H256S1A35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U62H256S1A35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U62H256S1A35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U62H256S1A35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U62H256S1A35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U62H256S1A35 by ZMDI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: