Part Details for U6264AS1K10LG1 by ZMDI
Overview of U6264AS1K10LG1 by ZMDI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for U6264AS1K10LG1
U6264AS1K10LG1 CAD Models
U6264AS1K10LG1 Part Data Attributes
|
U6264AS1K10LG1
ZMDI
Buy Now
Datasheet
|
Compare Parts:
U6264AS1K10LG1
ZMDI
Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZENTRUM MIKROELEKTRONIK DRESDEN AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 18.1 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.75 mm |
Alternate Parts for U6264AS1K10LG1
This table gives cross-reference parts and alternative options found for U6264AS1K10LG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U6264AS1K10LG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U6264AS1C10LG1 | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | ZMDI | U6264AS1K10LG1 vs U6264AS1C10LG1 |
UPD4364G-10LL | Standard SRAM, 8KX8, 100ns, MIXMOS, PDSO28, MINI, PLASTIC, FP-28 | NEC Electronics America Inc | U6264AS1K10LG1 vs UPD4364G-10LL |
UPD4364G-10 | Standard SRAM, 8KX8, 100ns, MIXMOS, PDSO28, MINI, PLASTIC, FP-28 | NEC Electronics America Inc | U6264AS1K10LG1 vs UPD4364G-10 |
UPD4364G-10L | Standard SRAM, 8KX8, 100ns, MIXMOS, PDSO28, MINI, PLASTIC, FP-28 | NEC Electronics America Inc | U6264AS1K10LG1 vs UPD4364G-10L |
U6264AS1K10G1 | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | Alliance Memory Inc | U6264AS1K10LG1 vs U6264AS1K10G1 |
U6264AS1K10LG1 | 8KX8 STANDARD SRAM, 100ns, PDSO28, 0.330 INCH, SOP-28 | Cypress Semiconductor | U6264AS1K10LG1 vs U6264AS1K10LG1 |
U6264AS1C10LG1 | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | Simtek Corporation | U6264AS1K10LG1 vs U6264AS1C10LG1 |
U6264AS1G10LG1 | 8KX8 STANDARD SRAM, 100ns, PDSO28, 0.330 INCH, SOP-28 | Cypress Semiconductor | U6264AS1K10LG1 vs U6264AS1G10LG1 |
P4C164L-100SILF | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.450 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 | Pyramid Semiconductor Corporation | U6264AS1K10LG1 vs P4C164L-100SILF |
P4C164L-100SI | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOIC-28 | Pyramid Semiconductor Corporation | U6264AS1K10LG1 vs P4C164L-100SI |