Part Details for U6264ASC10G1 by ZMDI
Overview of U6264ASC10G1 by ZMDI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for U6264ASC10G1
U6264ASC10G1 CAD Models
U6264ASC10G1 Part Data Attributes
|
U6264ASC10G1
ZMDI
Buy Now
Datasheet
|
Compare Parts:
U6264ASC10G1
ZMDI
Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.300 INCH, SOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZENTRUM MIKROELEKTRONIK DRESDEN AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for U6264ASC10G1
This table gives cross-reference parts and alternative options found for U6264ASC10G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U6264ASC10G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U6264ASC10G1 | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | Alliance Memory Inc | U6264ASC10G1 vs U6264ASC10G1 |
U6264ASC10G1 | 8KX8 STANDARD SRAM, 100ns, PDSO28, 0.300 INCH, SOP-28 | Cypress Semiconductor | U6264ASC10G1 vs U6264ASC10G1 |
U6264ASC10G1 | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | Simtek Corporation | U6264ASC10G1 vs U6264ASC10G1 |