Part Details for U36D100LG103M35X130HP by Chemi-Con
Overview of U36D100LG103M35X130HP by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U36D100LG103M35X130HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 99 |
|
RFQ | ||
|
Quest Components | 79 |
|
$16.6355 / $21.3885 | Buy Now |
Part Details for U36D100LG103M35X130HP
U36D100LG103M35X130HP CAD Models
U36D100LG103M35X130HP Part Data Attributes:
|
U36D100LG103M35X130HP
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
U36D100LG103M35X130HP
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 14.7 mΩ | |
Leakage Current | 5 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 8410 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for U36D100LG103M35X130HP
This table gives cross-reference parts and alternative options found for U36D100LG103M35X130HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U36D100LG103M35X130HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPH109M100AW3XW | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT | Nissei Electric Co Ltd | U36D100LG103M35X130HP vs EPH109M100AW3XW |
U36D100LG103M51X79HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED | Chemi-Con | U36D100LG103M35X130HP vs U36D100LG103M51X79HP |
ALS31R103KE100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | U36D100LG103M35X130HP vs ALS31R103KE100 |
3188EE103M100AXA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | U36D100LG103M35X130HP vs 3188EE103M100AXA1 |
ALS30R103KE100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | U36D100LG103M35X130HP vs ALS30R103KE100 |
ALS31F103KE100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | U36D100LG103M35X130HP vs ALS31F103KE100 |
EPH109M100AW3XU | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT | Nissei Electric Co Ltd | U36D100LG103M35X130HP vs EPH109M100AW3XU |
3188EE103M100BJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | U36D100LG103M35X130HP vs 3188EE103M100BJA1 |
EPH109M100AW2XT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT | Nissei Electric Co Ltd | U36D100LG103M35X130HP vs EPH109M100AW2XT |
3186EC103M100BPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | U36D100LG103M35X130HP vs 3186EC103M100BPA |