Part Details for EPH109M100AW3XU by Nissei Electric Co Ltd
Overview of EPH109M100AW3XU by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPH109M100AW3XU
EPH109M100AW3XU CAD Models
EPH109M100AW3XU Part Data Attributes:
|
EPH109M100AW3XU
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EPH109M100AW3XU
Nissei Electric Co Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 32 mΩ | |
Leakage Current | 6 mA | |
Manufacturer Series | EPH | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 13900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for EPH109M100AW3XU
This table gives cross-reference parts and alternative options found for EPH109M100AW3XU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPH109M100AW3XU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPH109M100AW3XW | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT | Nissei Electric Co Ltd | EPH109M100AW3XU vs EPH109M100AW3XW |
U36D100LG103M51X79HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED | Chemi-Con | EPH109M100AW3XU vs U36D100LG103M51X79HP |
ALS31R103KE100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | EPH109M100AW3XU vs ALS31R103KE100 |
3188EE103M100AXA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | EPH109M100AW3XU vs 3188EE103M100AXA1 |
ALS30R103KE100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | EPH109M100AW3XU vs ALS30R103KE100 |
ALS31F103KE100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | EPH109M100AW3XU vs ALS31F103KE100 |
3188EE103M100BJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | EPH109M100AW3XU vs 3188EE103M100BJA1 |
EPH109M100AW2XT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT | Nissei Electric Co Ltd | EPH109M100AW3XU vs EPH109M100AW2XT |
3186EC103M100BPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | EPH109M100AW3XU vs 3186EC103M100BPA |
ALS31M103KE100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | EPH109M100AW3XU vs ALS31M103KE100 |