Part Details for U2761B0-MFS by Atmel Corporation
Overview of U2761B0-MFS by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for U2761B0-MFS
U2761B0-MFS CAD Models
U2761B0-MFS Part Data Attributes
|
U2761B0-MFS
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
U2761B0-MFS
Atmel Corporation
Baseband Circuit, PDSO28, SSO-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for U2761B0-MFS
This table gives cross-reference parts and alternative options found for U2761B0-MFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U2761B0-MFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT317PE | Baseband Circuit, CMOS, PQCC28, PLASTIC, LCC-28 | Level One | U2761B0-MFS vs LXT317PE |
LXT317NE | Baseband Circuit, CMOS, PDIP28, PLASTIC, DIP-28 | Cortina Systems Inc | U2761B0-MFS vs LXT317NE |
U3550BM-AFLG3 | Support Circuit, PDSO28, SO-28 | Atmel Corporation | U2761B0-MFS vs U3550BM-AFLG3 |
LXT317PE | Baseband Circuit, CMOS, PQCC28, PLASTIC, LCC-28 | Cortina Systems Inc | U2761B0-MFS vs LXT317PE |
UBA1707T/C2 | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO28, PLASTIC, SOT-136, SO-28, Cordless Telephone IC | NXP Semiconductors | U2761B0-MFS vs UBA1707T/C2 |
UBA1707T-T | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO28, 7.50 MM, PLASTIC, MS-013AE, SOT-136-1, SOP-28, Cordless Telephone IC | NXP Semiconductors | U2761B0-MFS vs UBA1707T-T |
UBA1707TS/C2 | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO28, PLASTIC, SOT-341, SSOP-28, Cordless Telephone IC | NXP Semiconductors | U2761B0-MFS vs UBA1707TS/C2 |
U2785B-MFS | Support Circuit, Bipolar, PDSO28, SSO-28 | Atmel Corporation | U2761B0-MFS vs U2785B-MFS |
U2762B-BFSG3 | RF and Baseband Circuit, Bipolar, PDSO28, SSO-28 | Atmel Corporation | U2761B0-MFS vs U2762B-BFSG3 |
UBA1707T | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO28, 7.50 MM, PLASTIC, MS-013AE, SOT-136-1, SOP-28, Cordless Telephone IC | NXP Semiconductors | U2761B0-MFS vs UBA1707T |