Part Details for U3550BM-AFLG3 by Atmel Corporation
Overview of U3550BM-AFLG3 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for U3550BM-AFLG3
U3550BM-AFLG3 CAD Models
U3550BM-AFLG3 Part Data Attributes:
|
U3550BM-AFLG3
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
U3550BM-AFLG3
Atmel Corporation
Support Circuit, PDSO28, SO-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.925 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.4 mm |
Alternate Parts for U3550BM-AFLG3
This table gives cross-reference parts and alternative options found for U3550BM-AFLG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U3550BM-AFLG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U2785B-MFSY | Support Circuit, Bipolar, PDSO28, SSO-28 | Atmel Corporation | U3550BM-AFLG3 vs U2785B-MFSY |
UBA1707T | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO28, 7.50 MM, PLASTIC, MS-013AE, SOT-136-1, SOP-28, Cordless Telephone IC | NXP Semiconductors | U3550BM-AFLG3 vs UBA1707T |
AD6190ARSRL | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PDSO28, SSOP-28, Cordless Telephone IC | Analog Devices Inc | U3550BM-AFLG3 vs AD6190ARSRL |
UBA1707T-T | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO28, 7.50 MM, PLASTIC, MS-013AE, SOT-136-1, SOP-28, Cordless Telephone IC | NXP Semiconductors | U3550BM-AFLG3 vs UBA1707T-T |
U2761B-MFSY | Baseband Circuit, Bipolar, PDSO28, SSO-28 | Atmel Corporation | U3550BM-AFLG3 vs U2761B-MFSY |
LXT317NE | Baseband Circuit, CMOS, PDIP28, PLASTIC, DIP-28 | Level One | U3550BM-AFLG3 vs LXT317NE |
LXT317NE | Baseband Circuit, CMOS, PDIP28, PLASTIC, DIP-28 | Inphi Corporation | U3550BM-AFLG3 vs LXT317NE |
U3500BM-BFLG3 | Baseband Circuit, PDSO28, SO-28 | Atmel Corporation | U3550BM-AFLG3 vs U3500BM-BFLG3 |
LXT317NE | Baseband Circuit, CMOS, PDIP28, PLASTIC, DIP-28 | Cortina Systems Inc | U3550BM-AFLG3 vs LXT317NE |
LXT317PE | Baseband Circuit, CMOS, PQCC28, PLASTIC, LCC-28 | Level One | U3550BM-AFLG3 vs LXT317PE |