U20DL2C48ATE24R
Toshiba America Electronic Components
Description: DIODE 10 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode

Overview of U20DL2C48ATE24R by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for U20DL2C48ATE24R by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U20DL2C48ATE24R by Toshiba America Electronic Components

U20DL2C48ATE24R
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
R-PSSO-G2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FORMED LEAD OPTIONS ARE AVAILABLE
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.98 V
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
110 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
50 µA
Reverse Recovery Time-Max
0.035 µs
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. U20DL2C48ATE24R
    Toshiba America Electronic Components
    DIODE 10 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode
    VS

Alternate Parts for U20DL2C48ATE24R

This table gives cross-reference parts and alternative options found for U20DL2C48ATE24R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U20DL2C48ATE24R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U20DL2C48ATE24L DIODE 10 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode Toshiba America Electronic Components U20DL2C48ATE24R vs U20DL2C48ATE24L
V20200G-E3/4W DIODE 10 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors U20DL2C48ATE24R vs V20200G-E3/4W
VI20200G-E3/4W DIODE 10 A, 200 V, SILICON, RECTIFIER DIODE, TO-262AA, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors U20DL2C48ATE24R vs VI20200G-E3/4W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U20DL2C48ATE24R by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U20DL2C48ATE24R by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of U20DL2C48ATE24R would you like to use for your alert(s)?
  • Please alert me when U20DL2C48ATE24R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U20DL2C48ATE24R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U20DL2C48ATE24R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U20DL2C48ATE24R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U20DL2C48ATE24R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U20DL2C48ATE24R by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: