U20DL2C48ATE24R vs V20200G-E3/4W feature comparison

U20DL2C48ATE24R Toshiba America Electronic Components

Buy Now Datasheet

V20200G-E3/4W Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP VISHAY SEMICONDUCTORS
Package Description R-PSSO-G2 R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Category CO2 Kg 8.8 8.8
Compliance Temperature Grade Automotive: -40C to +150C Automotive: -40C to +150C
Additional Feature FORMED LEAD OPTIONS ARE AVAILABLE FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.98 V 0.8 V
JESD-30 Code R-PSSO-G2 R-PSFM-T3
Non-rep Pk Forward Current-Max 110 A 110 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 50 µA
Reverse Recovery Time-Max 0.035 µs
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
parentfamilyid 71990980
Part Package Code TO-220AB
Pin Count 3
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I
Candidate List Date 2015-12-17
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
JEDEC-95 Code TO-220AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Technology SCHOTTKY
Terminal Finish MATTE TIN