Part Details for U15J21CPE12 by C&K
Overview of U15J21CPE12 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U15J21CPE12
U15J21CPE12 CAD Models
U15J21CPE12 Part Data Attributes
|
U15J21CPE12
C&K
Buy Now
Datasheet
|
Compare Parts:
U15J21CPE12
C&K
ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | WHITE | |
Actuator Length | 0.918 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 6.985 mm | |
Body Height | 8.7884 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for U15J21CPE12
This table gives cross-reference parts and alternative options found for U15J21CPE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U15J21CPE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7105J51CBE3 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | C&K | U15J21CPE12 vs 7105J51CBE3 |
7105J2V3PE1 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,7 | C&K | U15J21CPE12 vs 7105J2V3PE1 |
7105J8V61BE31 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,7 | C&K | U15J21CPE12 vs 7105J8V61BE31 |
7105J8V2BE22 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,7 | C&K | U15J21CPE12 vs 7105J8V2BE22 |
7105J3V61PE11 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,7 | C&K | U15J21CPE12 vs 7105J3V61PE11 |
7105J90CBE1 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | C&K | U15J21CPE12 vs 7105J90CBE1 |
7105J15CBE31 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | C&K | U15J21CPE12 vs 7105J15CBE31 |
7105J90CPE21 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | C&K | U15J21CPE12 vs 7105J90CPE21 |
U15J15CPI12 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | C&K | U15J21CPE12 vs U15J15CPI12 |
7105J8CBE32 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | C&K | U15J21CPE12 vs 7105J8CBE32 |