U11J1V5QE3
C&K
Description: ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5

Overview of U11J1V5QE3 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for U11J1V5QE3 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U11J1V5QE3 by C&K

U11J1V5QE3
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Color
RED
Actuator Length
0.399 inch
Actuator Material
NYLON
Actuator Type
ROCKER
Body Breadth
6.858 mm
Body Height
21.082 mm
Body Length or Diameter
12.7 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1400VAC V
Electrical Life
100000 Cycle(s)
End Contact Material
COIN SILVER
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
5
Sealing
EPOXY
Surface Mount
NO
Switch Function
SPDT
Switch Type
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.125 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. U11J1V5QE3
    C&K
    ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5
    VS

Alternate Parts for U11J1V5QE3

This table gives cross-reference parts and alternative options found for U11J1V5QE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U11J1V5QE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U11J1V5PE12 ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 C&K U11J1V5QE3 vs U11J1V5PE12
7101J1V5QE31 ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 C&K U11J1V5QE3 vs 7101J1V5QE31
7101J1V5SE21 ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 C&K U11J1V5QE3 vs 7101J1V5SE21
7101J1V5PE21 ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 C&K U11J1V5QE3 vs 7101J1V5PE21
U11J1V5GE31 ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 C&K U11J1V5QE3 vs U11J1V5GE31
7101J1V5BE1 ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 C&K U11J1V5QE3 vs 7101J1V5BE1
7101J1V5QE11 ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 C&K U11J1V5QE3 vs 7101J1V5QE11
U11J1V5SE21 ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 C&K U11J1V5QE3 vs U11J1V5SE21
7101J1V5RE21 ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 C&K U11J1V5QE3 vs 7101J1V5RE21
U11J1V5QE12 ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 C&K U11J1V5QE3 vs U11J1V5QE12
Part Number Description Manufacturer Compare
U11J1V5BE2 ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 C&K U11J1V5QE3 vs U11J1V5BE2
U11J1V5BE21 ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 C&K U11J1V5QE3 vs U11J1V5BE21
7101J1V5GE1 ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 C&K U11J1V5QE3 vs 7101J1V5GE1
U11J1V5RE3 ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 C&K U11J1V5QE3 vs U11J1V5RE3
U11J1V5QE2 ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 C&K U11J1V5QE3 vs U11J1V5QE2
U11J1V5BE1 ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 C&K U11J1V5QE3 vs U11J1V5BE1
7101J1V5RE32 ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 C&K U11J1V5QE3 vs 7101J1V5RE32
U11J1V5PE21 ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 C&K U11J1V5QE3 vs U11J1V5PE21
7101J1V5GE21 ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 C&K U11J1V5QE3 vs 7101J1V5GE21
U11J1V5RE22 ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 C&K U11J1V5QE3 vs U11J1V5RE22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U11J1V5QE3 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U11J1V5QE3 by C&K

Select Manufacturer
Which Manufacturer of U11J1V5QE3 would you like to use for your alert(s)?
  • Please alert me when U11J1V5QE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U11J1V5QE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U11J1V5QE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U11J1V5QE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U11J1V5QE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U11J1V5QE3 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: