Part Details for U11J1V5QE12 by C&K
Overview of U11J1V5QE12 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U11J1V5QE12
U11J1V5QE12 CAD Models
U11J1V5QE12 Part Data Attributes
|
U11J1V5QE12
C&K
Buy Now
Datasheet
|
Compare Parts:
U11J1V5QE12
C&K
ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | WHITE | |
Actuator Length | 0.399 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 6.858 mm | |
Body Height | 21.082 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for U11J1V5QE12
This table gives cross-reference parts and alternative options found for U11J1V5QE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U11J1V5QE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U11J1V5PE12 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 | C&K | U11J1V5QE12 vs U11J1V5PE12 |
7101J1V5QE31 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 | C&K | U11J1V5QE12 vs 7101J1V5QE31 |
7101J1V5SE21 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 | C&K | U11J1V5QE12 vs 7101J1V5SE21 |
7101J1V5PE21 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 | C&K | U11J1V5QE12 vs 7101J1V5PE21 |
U11J1V5GE31 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 | C&K | U11J1V5QE12 vs U11J1V5GE31 |
7101J1V5BE1 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 | C&K | U11J1V5QE12 vs 7101J1V5BE1 |
7101J1V5QE11 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 | C&K | U11J1V5QE12 vs 7101J1V5QE11 |
U11J1V5SE21 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 | C&K | U11J1V5QE12 vs U11J1V5SE21 |
7101J1V5RE21 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 | C&K | U11J1V5QE12 vs 7101J1V5RE21 |
U11J1V5PE11 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 | C&K | U11J1V5QE12 vs U11J1V5PE11 |