Part Details for U0402F272ZNB by Walsin Technology Corporation
Overview of U0402F272ZNB by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U0402F272ZNB
U0402F272ZNB CAD Models
U0402F272ZNB Part Data Attributes
|
U0402F272ZNB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
U0402F272ZNB
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0027uF, 0402,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POE INTERNATIONAL CORP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | U0402F | |
Size Code | 0402 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Width | 0.5 mm |
Alternate Parts for U0402F272ZNB
This table gives cross-reference parts and alternative options found for U0402F272ZNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U0402F272ZNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05F272ZB5GLND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0027uF, 0402, | Samsung Electro-Mechanics | U0402F272ZNB vs CL05F272ZB5GLND |
CL05F272ZB5NCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0027uF, 0402, | Samsung Electro-Mechanics | U0402F272ZNB vs CL05F272ZB5NCNC |
CL05F272ZB5ALNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0027uF, 0402, | Samsung Electro-Mechanics | U0402F272ZNB vs CL05F272ZB5ALNC |
CL05F272ZB5ALNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0027uF, 0402, | Samsung Electro-Mechanics | U0402F272ZNB vs CL05F272ZB5ALNE |
CL05F272ZB5ANNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0027uF, 0402, | Samsung Electro-Mechanics | U0402F272ZNB vs CL05F272ZB5ANNP |
CL05F272ZB5GNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0027uF, 0402, | Samsung Electro-Mechanics | U0402F272ZNB vs CL05F272ZB5GNNP |
CL05F272ZB5GLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0027uF, 0402, | Samsung Electro-Mechanics | U0402F272ZNB vs CL05F272ZB5GLNC |
CL05F272ZB5NLNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0027uF, 0402, | Samsung Electro-Mechanics | U0402F272ZNB vs CL05F272ZB5NLNP |
CL05F272ZB5NNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0027uF, 0402, | Samsung Electro-Mechanics | U0402F272ZNB vs CL05F272ZB5NNNP |
CL05F272ZB5GCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0027uF, 0402, | Samsung Electro-Mechanics | U0402F272ZNB vs CL05F272ZB5GCNC |