Part Details for CL05F272ZB5ALNE by Samsung Electro-Mechanics
Overview of CL05F272ZB5ALNE by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL05F272ZB5ALNE
CL05F272ZB5ALNE CAD Models
CL05F272ZB5ALNE Part Data Attributes
|
CL05F272ZB5ALNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05F272ZB5ALNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0027uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05F272ZB5ALNE
This table gives cross-reference parts and alternative options found for CL05F272ZB5ALNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05F272ZB5ALNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05F272ZB5GLND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0027uF, 0402, | Samsung Electro-Mechanics | CL05F272ZB5ALNE vs CL05F272ZB5GLND |
CL05F272ZB5NCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0027uF, 0402, | Samsung Electro-Mechanics | CL05F272ZB5ALNE vs CL05F272ZB5NCNC |
CL05F272ZB5ALNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0027uF, 0402, | Samsung Electro-Mechanics | CL05F272ZB5ALNE vs CL05F272ZB5ALNC |
CL05F272ZB5ANNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0027uF, 0402, | Samsung Electro-Mechanics | CL05F272ZB5ALNE vs CL05F272ZB5ANNP |
CL05F272ZB5GNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0027uF, 0402, | Samsung Electro-Mechanics | CL05F272ZB5ALNE vs CL05F272ZB5GNNP |
CL05F272ZB5GLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0027uF, 0402, | Samsung Electro-Mechanics | CL05F272ZB5ALNE vs CL05F272ZB5GLNC |
CL05F272ZB5NLNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0027uF, 0402, | Samsung Electro-Mechanics | CL05F272ZB5ALNE vs CL05F272ZB5NLNP |
CL05F272ZB5NNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0027uF, 0402, | Samsung Electro-Mechanics | CL05F272ZB5ALNE vs CL05F272ZB5NNNP |
CL05F272ZB5GCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0027uF, 0402, | Samsung Electro-Mechanics | CL05F272ZB5ALNE vs CL05F272ZB5GCNC |
CL05F272ZB5NCND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0027uF, 0402, | Samsung Electro-Mechanics | CL05F272ZB5ALNE vs CL05F272ZB5NCND |