Datasheets
TZX5V6-C by:

Zener Diode, 5.6V V(Z), 2.7%, 0.5W, Silicon, Unidirectional, DO-35,

Part Details for TZX5V6-C by Temic Semiconductors

Overview of TZX5V6-C by Temic Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for TZX5V6-C

TZX5V6-C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TZX5V6-C Part Data Attributes

TZX5V6-C Temic Semiconductors
Buy Now Datasheet
Compare Parts:
TZX5V6-C Temic Semiconductors Zener Diode, 5.6V V(Z), 2.7%, 0.5W, Silicon, Unidirectional, DO-35,
Part Life Cycle Code Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS
Reach Compliance Code unknown
Additional Feature LOW NOISE, VERY HIGH STABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.6 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 2.7%
Working Test Current 5 mA

Alternate Parts for TZX5V6-C

This table gives cross-reference parts and alternative options found for TZX5V6-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZX5V6-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTZJ6V2B-L0A2G Zener Diode, 6.12V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor TZX5V6-C vs MTZJ6V2B-L0A2G
MTZJ6V2A-L0A2G Zener Diode, 5.94V V(Z), 2.7%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor TZX5V6-C vs MTZJ6V2A-L0A2G
MTZJ6V2A-L0R0G Zener Diode, 5.94V V(Z), 2.7%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor TZX5V6-C vs MTZJ6V2A-L0R0G
MA1056-H Zener Diode, 5.8V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN Panasonic Electronic Components TZX5V6-C vs MA1056-H
MTZJ6V2B-L0A2 Zener Diode, 6.12V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor TZX5V6-C vs MTZJ6V2B-L0A2
MTZJ6V2BA2G Zener Diode, 6.12V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor TZX5V6-C vs MTZJ6V2BA2G
MTZJ6V2BA2 Zener Diode, 6.12V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor TZX5V6-C vs MTZJ6V2BA2
MTZJ5V1C-L0R0G Zener Diode, 5.23V V(Z), 2.7%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor TZX5V6-C vs MTZJ5V1C-L0R0G
MTZJ5V1CA2 Zener Diode, 5.23V V(Z), 2.7%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor TZX5V6-C vs MTZJ5V1CA2
MTZJ6V2BA0G Zener Diode, 6.12V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor TZX5V6-C vs MTZJ6V2BA0G
Part Number Description Manufacturer Compare
MTZJ5V6C-L0R0 Zener Diode, 5.76V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor TZX5V6-C vs MTZJ5V6C-L0R0
MTZJ5V6B-L0R0G Zener Diode, 5.59V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor TZX5V6-C vs MTZJ5V6B-L0R0G
TZX5V6-E Zener Diode, 5.6V V(Z), 2.61%, 0.5W, Silicon, Unidirectional, DO-35, Temic Semiconductors TZX5V6-C vs TZX5V6-E
MTZJ5V6CA2 Zener Diode, 5.76V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor TZX5V6-C vs MTZJ5V6CA2
MTZJ5V6BA0G Zener Diode, 5.59V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor TZX5V6-C vs MTZJ5V6BA0G
MTZJ5V6CR0 Zener Diode, 5.76V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor TZX5V6-C vs MTZJ5V6CR0
MTZJ6V2AR0G Zener Diode, 5.94V V(Z), 2.7%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor TZX5V6-C vs MTZJ6V2AR0G
MTZJ6V2BR0 Zener Diode, 6.12V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor TZX5V6-C vs MTZJ6V2BR0
MTZJ5V6BA0 Zener Diode, 5.59V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor TZX5V6-C vs MTZJ5V6BA0
MTZJ5V1C-L0A0G Zener Diode, 5.23V V(Z), 2.7%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor TZX5V6-C vs MTZJ5V1C-L0A0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TZX5V6-C by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TZX5V6-C by Temic Semiconductors

Select Manufacturer
Which Manufacturer of TZX5V6-C would you like to use for your alert(s)?
  • Please alert me when TZX5V6-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TZX5V6-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TZX5V6-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TZX5V6-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TZX5V6-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TZX5V6-C by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: