Part Details for MTZJ6V2BR0 by Taiwan Semiconductor
Overview of MTZJ6V2BR0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MTZJ6V2BR0
MTZJ6V2BR0 CAD Models
MTZJ6V2BR0 Part Data Attributes
|
MTZJ6V2BR0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MTZJ6V2BR0
Taiwan Semiconductor
Zener Diode, 6.12V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-204, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.6% | |
Working Test Current | 5 mA |
Alternate Parts for MTZJ6V2BR0
This table gives cross-reference parts and alternative options found for MTZJ6V2BR0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTZJ6V2BR0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTZJ6V2B-L0A2G | Zener Diode, 6.12V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ6V2BR0 vs MTZJ6V2B-L0A2G |
MTZJ6V2A-L0A2G | Zener Diode, 5.94V V(Z), 2.7%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ6V2BR0 vs MTZJ6V2A-L0A2G |
MTZJ6V2A-L0R0G | Zener Diode, 5.94V V(Z), 2.7%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ6V2BR0 vs MTZJ6V2A-L0R0G |
MA1056-H | Zener Diode, 5.8V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN | Panasonic Electronic Components | MTZJ6V2BR0 vs MA1056-H |
MTZJ6V2B-L0A2 | Zener Diode, 6.12V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ6V2BR0 vs MTZJ6V2B-L0A2 |
MTZJ6V2BA2G | Zener Diode, 6.12V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ6V2BR0 vs MTZJ6V2BA2G |
MTZJ6V2BA2 | Zener Diode, 6.12V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ6V2BR0 vs MTZJ6V2BA2 |
MTZJ5V1C-L0R0G | Zener Diode, 5.23V V(Z), 2.7%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ6V2BR0 vs MTZJ5V1C-L0R0G |
MTZJ5V1CA2 | Zener Diode, 5.23V V(Z), 2.7%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ6V2BR0 vs MTZJ5V1CA2 |
MTZJ6V2BA0G | Zener Diode, 6.12V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ6V2BR0 vs MTZJ6V2BA0G |