Part Details for TZX16C-TR by Vishay Semiconductors
Overview of TZX16C-TR by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for TZX16C-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TZX16C-TRGICT-ND
|
DigiKey | DIODE ZENER 16V 500MW DO35 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8179 In Stock |
|
$0.0226 / $0.2300 | Buy Now |
Part Details for TZX16C-TR
TZX16C-TR CAD Models
TZX16C-TR Part Data Attributes
|
TZX16C-TR
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TZX16C-TR
Vishay Semiconductors
DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.4% | |
Working Test Current | 5 mA |
Alternate Parts for TZX16C-TR
This table gives cross-reference parts and alternative options found for TZX16C-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZX16C-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZX14C-TR | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Vishay Semiconductors | TZX16C-TR vs TZX14C-TR |
TZX16C-TR | Zener Diode, 16V V(Z), 2.4%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX16C-TR vs TZX16C-TR |
TZX15C-TR | Zener Diode, 15V V(Z), 1.97%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX16C-TR vs TZX15C-TR |
TZX14B-TR | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Vishay Semiconductors | TZX16C-TR vs TZX14B-TR |
TZX15C-TR | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Vishay Semiconductors | TZX16C-TR vs TZX15C-TR |
TZX15B-TR | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Vishay Semiconductors | TZX16C-TR vs TZX15B-TR |
TZX14A-TR | Zener Diode, 14V V(Z), 1.86%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX16C-TR vs TZX14A-TR |
TZX16A-TR | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Vishay Semiconductors | TZX16C-TR vs TZX16A-TR |
TZX15A-TR | Zener Diode, 15V V(Z), 2.08%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX16C-TR vs TZX15A-TR |
TZX14B-TR | Zener Diode, 14V V(Z), 1.82%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX16C-TR vs TZX14B-TR |