Part Details for TZX14C-TR by Vishay Intertechnologies
Overview of TZX14C-TR by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZX14C-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H7180
|
Newark | Zener Diode, single, Two Terminal, do-204Ah |Vishay TZX14C-TR RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 | Buy Now |
DISTI #
TZX14C-TR
|
Avnet Americas | ZENER DIODE DO35 - Tape and Reel (Alt: TZX14C-TR) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0232 | Buy Now |
DISTI #
78-TZX14C
|
Mouser Electronics | Zener Diodes 14 Volt 0.5W 2% RoHS: Compliant | 85642 |
|
$0.0220 / $0.1400 | Buy Now |
|
Future Electronics | TZX Series 14 V 200 mA 500 mW Through Hole Small Signal Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0226 / $0.0245 | Buy Now |
|
Future Electronics | TZX Series 14 V 200 mA 500 mW Through Hole Small Signal Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0226 / $0.0245 | Buy Now |
DISTI #
TZX14C-TR
|
TTI | Zener Diodes 14 Volt 0.5W 2% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0215 / $0.0235 | Buy Now |
DISTI #
C1S804000694384
|
Chip1Stop | Zener Diode RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$0.1120 | Buy Now |
Part Details for TZX14C-TR
TZX14C-TR CAD Models
TZX14C-TR Part Data Attributes
|
TZX14C-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZX14C-TR
Vishay Intertechnologies
Zener Diode, 14V V(Z), 1.78%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 35 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 14 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 1.78% | |
Working Test Current | 5 mA |
Alternate Parts for TZX14C-TR
This table gives cross-reference parts and alternative options found for TZX14C-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZX14C-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZX16B-TR | Zener Diode, 16V V(Z), 2.48%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX14C-TR vs TZX16B-TR |
TZX14A-TR | Zener Diode, 14V V(Z), 1.86%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX14C-TR vs TZX14A-TR |
BZX55B16-TR | Zener Diode, 16V V(Z), 1.88%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX14C-TR vs BZX55B16-TR |
TZX16A-TR | Zener Diode, 16V V(Z), 1.92%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX14C-TR vs TZX16A-TR |
TZX15C-TR | Zener Diode, 15V V(Z), 1.97%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX14C-TR vs TZX15C-TR |
TZX14B-TR | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Vishay Semiconductors | TZX14C-TR vs TZX14B-TR |
TZX15B-TR | Zener Diode, 15V V(Z), 2.03%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX14C-TR vs TZX15B-TR |
TZX15B-TR | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Vishay Semiconductors | TZX14C-TR vs TZX15B-TR |
TZX15A-TR | Zener Diode, 15V V(Z), 2.08%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX14C-TR vs TZX15A-TR |
TZX16B-TR | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Vishay Semiconductors | TZX14C-TR vs TZX16B-TR |