Part Details for TZPVJ11A by ROHM Semiconductor
Overview of TZPVJ11A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TZPVJ11A
TZPVJ11A CAD Models
TZPVJ11A Part Data Attributes
|
TZPVJ11A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TZPVJ11A
ROHM Semiconductor
Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 20 mA |
Alternate Parts for TZPVJ11A
This table gives cross-reference parts and alternative options found for TZPVJ11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZPVJ11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX83C11TA2 | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | TZPVJ11A vs BZX83C11TA2 |
TZPVJ12A | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPVJ11A vs TZPVJ12A |
BZX55C12AR1 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | TZPVJ11A vs BZX55C12AR1 |
BZX83C12TA | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | TZPVJ11A vs BZX83C12TA |
TZPHM12A | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPVJ11A vs TZPHM12A |
MTZT-7211 | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | TZPVJ11A vs MTZT-7211 |
TZPVL12A | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPVJ11A vs TZPVL12A |
SS6325 | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | TZPVJ11A vs SS6325 |
BZX83C12TA | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | TZPVJ11A vs BZX83C12TA |
SX6325 | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | TZPVJ11A vs SX6325 |