Part Details for SV6326 by Sensitron Semiconductors
Overview of SV6326 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SV6326
SV6326 CAD Models
SV6326 Part Data Attributes
|
SV6326
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SV6326
Sensitron Semiconductors
Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, DO-35,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 20 mA |
Alternate Parts for SV6326
This table gives cross-reference parts and alternative options found for SV6326. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV6326, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX83C11TA2 | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | SV6326 vs BZX83C11TA2 |
TZPVJ12A | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | SV6326 vs TZPVJ12A |
BZX55C12AR1 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | SV6326 vs BZX55C12AR1 |
BZX83C12TA | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | SV6326 vs BZX83C12TA |
TZPHM12A | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | SV6326 vs TZPHM12A |
MTZT-7211 | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | SV6326 vs MTZT-7211 |
TZPVL12A | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | SV6326 vs TZPVL12A |
SS6325 | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | SV6326 vs SS6325 |
BZX83C12TA | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | SV6326 vs BZX83C12TA |
SX6325 | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | SV6326 vs SX6325 |