Part Details for TZPHM30A by ROHM Semiconductor
Overview of TZPHM30A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZPHM30A
TZPHM30A CAD Models
TZPHM30A Part Data Attributes
|
TZPHM30A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TZPHM30A
ROHM Semiconductor
Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 10 mA |
Alternate Parts for TZPHM30A
This table gives cross-reference parts and alternative options found for TZPHM30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZPHM30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZPT-92AX30A | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHM30A vs TZPT-92AX30A |
TZPVS30A | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHM30A vs TZPVS30A |
MTZJT-9530 | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | TZPHM30A vs MTZJT-9530 |
TZPT-21Y30A | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHM30A vs TZPT-21Y30A |
TZPHT30A | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHM30A vs TZPHT30A |
BZX55C30AZ2 | 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | TZPHM30A vs BZX55C30AZ2 |
BZX83C30TA2 | 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | TZPHM30A vs BZX83C30TA2 |
TZPHL30A | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHM30A vs TZPHL30A |
TZPVJ30A | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHM30A vs TZPVJ30A |
ZPD30TA2 | 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | TZPHM30A vs ZPD30TA2 |