Part Details for TZPVJ30A by ROHM Semiconductor
Overview of TZPVJ30A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TZPVJ30A
TZPVJ30A CAD Models
TZPVJ30A Part Data Attributes
|
TZPVJ30A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TZPVJ30A
ROHM Semiconductor
Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 10 mA |
Alternate Parts for TZPVJ30A
This table gives cross-reference parts and alternative options found for TZPVJ30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZPVJ30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZPT-8630A | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPVJ30A vs TZPT-8630A |
ZPD30TA2 | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | TZPVJ30A vs ZPD30TA2 |
SJ6335 | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | TZPVJ30A vs SJ6335 |
TZPT-2030A | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPVJ30A vs TZPT-2030A |
BZX55C30AR2 | 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | TZPVJ30A vs BZX55C30AR2 |
TZPT-92AX30A | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPVJ30A vs TZPT-92AX30A |
BZX79C30B2 | 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | TZPVJ30A vs BZX79C30B2 |
BZX55C30AZ2 | 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | TZPVJ30A vs BZX55C30AZ2 |
TZPHT30A | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPVJ30A vs TZPHT30A |
TZPT-20A30A | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPVJ30A vs TZPT-20A30A |