Part Details for TZP22A by ROHM Semiconductor
Overview of TZP22A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZP22A
TZP22A CAD Models
TZP22A Part Data Attributes
|
TZP22A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TZP22A
ROHM Semiconductor
Zener Diode, 22V V(Z), 0.5W, Silicon, Unidirectional, DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Working Test Current | 10 mA |
Alternate Parts for TZP22A
This table gives cross-reference parts and alternative options found for TZP22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZP22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZPT-92X22A | Zener Diode, 22V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZP22A vs TZPT-92X22A |
TZPHJ22A | Zener Diode, 22V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZP22A vs TZPHJ22A |
TZPT-8222A | Zener Diode, 22V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZP22A vs TZPT-8222A |
TZPHL22A | Zener Diode, 22V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZP22A vs TZPHL22A |
TZPT-2122A | Zener Diode, 22V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZP22A vs TZPT-2122A |
MTZT-9520 | Zener Diode, 20V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | TZP22A vs MTZT-9520 |
MTZT-9018 | Zener Diode, 18V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | TZP22A vs MTZT-9018 |
TZP22B | Zener Diode, 22V V(Z), 0.5W, Silicon, Unidirectional, DO-41 | ROHM Semiconductor | TZP22A vs TZP22B |
TZPT-22Y22A | Zener Diode, 22V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZP22A vs TZPT-22Y22A |
MTZT-7720 | Zener Diode, 20V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | TZP22A vs MTZT-7720 |