TZP22A vs MTZT-9018 feature comparison

TZP22A ROHM Semiconductor

Buy Now Datasheet

MTZT-9018 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 14 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 22 V 18 V
Reverse Current-Max 10 µA 0.2 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Working Test Current 10 mA 10 mA
Base Number Matches 2 4
Package Description ULTRA COMPACT, GLASS, MINI PACKAGE-2
Pin Count 2
Additional Feature HIGH RELIABILITY
Knee Impedance-Max 150 Ω
Operating Temperature-Max 175 °C

Compare TZP22A with alternatives

Compare MTZT-9018 with alternatives