BZX55C15AZ1
STMicroelectronics
Description: 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35

Overview of BZX55C15AZ1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZX55C15AZ1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX55C15AZ1 by STMicroelectronics

BZX55C15AZ1
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
110 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
15 V
Reverse Current-Max
0.1 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
16.5 mV/°C
Working Test Current
5 mA
Want to compare parts?
  1. BZX55C15AZ1
    STMicroelectronics
    15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35
    VS

Alternate Parts for BZX55C15AZ1

This table gives cross-reference parts and alternative options found for BZX55C15AZ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C15AZ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX83C15TA 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX55C15AZ1 vs BZX83C15TA
MTZT-9516 Zener Diode, 16V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 ROHM Semiconductor BZX55C15AZ1 vs MTZT-9516
TZPVJ16A Zener Diode, 16V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX55C15AZ1 vs TZPVJ16A
TZPT-9315A Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX55C15AZ1 vs TZPT-9315A
BZX79C16AR1 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX55C15AZ1 vs BZX79C16AR1
BZX55C15AZ2 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX55C15AZ1 vs BZX55C15AZ2
TZPT-21Y15A Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX55C15AZ1 vs TZPT-21Y15A
TZPT-92AX16A Zener Diode, 16V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX55C15AZ1 vs TZPT-92AX16A
ZPD16TA Zener Diode, 16V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products BZX55C15AZ1 vs ZPD16TA
BZX83C15TA2 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX55C15AZ1 vs BZX83C15TA2
Part Number Description Manufacturer Compare
SV6329 Zener Diode, 16V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Sensitron Semiconductors BZX55C15AZ1 vs SV6329
ZPD15TA Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products BZX55C15AZ1 vs ZPD15TA
BZX79C15AZ2 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX55C15AZ1 vs BZX79C15AZ2
TZP16A Zener Diode, 16V V(Z), 0.5W, Silicon, Unidirectional, DO-41 ROHM Semiconductor BZX55C15AZ1 vs TZP16A
TZPHR15A Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX55C15AZ1 vs TZPHR15A
BZX79C16AR1 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX55C15AZ1 vs BZX79C16AR1
TZP15A Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional, DO-41 ROHM Semiconductor BZX55C15AZ1 vs TZP15A
BZX83C16RL2 Zener Diode, 16V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products BZX55C15AZ1 vs BZX83C16RL2
BZX55C16AR2 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX55C15AZ1 vs BZX55C16AR2
MTZT-9016 Zener Diode, 16V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 ROHM Semiconductor BZX55C15AZ1 vs MTZT-9016

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX55C15AZ1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX55C15AZ1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of BZX55C15AZ1 would you like to use for your alert(s)?
  • Please alert me when BZX55C15AZ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX55C15AZ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX55C15AZ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX55C15AZ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX55C15AZ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX55C15AZ1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: