Part Details for TZA1027HL by NXP Semiconductors
Overview of TZA1027HL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Part Details for TZA1027HL
TZA1027HL CAD Models
TZA1027HL Part Data Attributes
|
TZA1027HL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TZA1027HL
NXP Semiconductors
IC 1 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PQFP32, PLASTIC, LQFP-32, Drive Electronics
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for TZA1027HL
This table gives cross-reference parts and alternative options found for TZA1027HL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZA1027HL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA2765ER | CD Motor Driver, 5 Channel, CMOS, PQCC32, PLASTIC, VQFN-32 | Sony Semiconductor | TZA1027HL vs CXA2765ER |
XR-501-8D | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32, SOP-32 | Exar Corporation | TZA1027HL vs XR-501-8D |
SSI32R5111RM-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | TZA1027HL vs SSI32R5111RM-8CW |
BA6612K | Read/Write Amplifier Circuit, PQFP32, QFP-32 | ROHM Semiconductor | TZA1027HL vs BA6612K |
M56783AFP | CD Motor Driver, 1 Channel, PDSO32, 42P9R-F | Mitsubishi Electric | TZA1027HL vs M56783AFP |
SSI32R527RM-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | TZA1027HL vs SSI32R527RM-8CW |
32R2202RX-6CGT32 | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PQFP32 | Silicon Systems Inc | TZA1027HL vs 32R2202RX-6CGT32 |
XR-511R-8D | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32, SOP-32 | Exar Corporation | TZA1027HL vs XR-511R-8D |
32R512R-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | TZA1027HL vs 32R512R-8CW |
SSI32R502R-8W | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | TZA1027HL vs SSI32R502R-8W |