Part Details for TYRH2G106E20ML by TE Connectivity
Overview of TYRH2G106E20ML by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TYRH2G106E20ML
TYRH2G106E20ML CAD Models
TYRH2G106E20ML Part Data Attributes
|
TYRH2G106E20ML
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYRH2G106E20ML
TE Connectivity
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 145 mA | |
Series | TYRH | |
Terminal Pitch | 5 mm |
Alternate Parts for TYRH2G106E20ML
This table gives cross-reference parts and alternative options found for TYRH2G106E20ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYRH2G106E20ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH2GM100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF | Aihua Technology Group Co Ltd | TYRH2G106E20ML vs RH2GM100 |
RJ3-400V100MI5#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | TYRH2G106E20ML vs RJ3-400V100MI5#-G60 |
RJ4-400V100MI5#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | TYRH2G106E20ML vs RJ4-400V100MI5#-G9 |
105RG106M400DG2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | TYRH2G106E20ML vs 105RG106M400DG2B |
UVZ2G100MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | TYRH2G106E20ML vs UVZ2G100MHD1TO |
RGA100M2GSD-1320T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | TYRH2G106E20ML vs RGA100M2GSD-1320T |
RJ4-400V100MI5#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | TYRH2G106E20ML vs RJ4-400V100MI5#-G60 |
105RB106M400DG3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | TYRH2G106E20ML vs 105RB106M400DG3A |
UVZ2G100MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | TYRH2G106E20ML vs UVZ2G100MHD1CC |
UAQ2G100MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | TYRH2G106E20ML vs UAQ2G100MHD1CA |