Part Details for RGA100M2GSD-1320T by Lelon Electronics Corp
Overview of RGA100M2GSD-1320T by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA100M2GSD-1320T
RGA100M2GSD-1320T CAD Models
RGA100M2GSD-1320T Part Data Attributes
|
RGA100M2GSD-1320T
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA100M2GSD-1320T
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 145 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA100M2GSD-1320T
This table gives cross-reference parts and alternative options found for RGA100M2GSD-1320T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA100M2GSD-1320T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXM2G100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF | Gemmy Electronics Co Ltd | RGA100M2GSD-1320T vs GXM2G100M |
RJ3-400V100MI5#-G95 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | RGA100M2GSD-1320T vs RJ3-400V100MI5#-G95 |
105RG106M400DG2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | RGA100M2GSD-1320T vs 105RG106M400DG2F |
RGA100M2GSA-1320B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | RGA100M2GSD-1320T vs RGA100M2GSA-1320B |
RGA100M2GBC-1320T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | RGA100M2GSD-1320T vs RGA100M2GBC-1320T |
UVZ2G100MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | RGA100M2GSD-1320T vs UVZ2G100MHD1CA |
RJ4-400V100MI5#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | RGA100M2GSD-1320T vs RJ4-400V100MI5#-GAS |
RJ4-400V100MI5#-G55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | RGA100M2GSD-1320T vs RJ4-400V100MI5#-G55 |
RJ3-400V100MI5# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | RGA100M2GSD-1320T vs RJ3-400V100MI5# |
UVZ2G100MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | RGA100M2GSD-1320T vs UVZ2G100MHD1CM |